Hammond Manufacturing Through Hole Power Transformer 2 VA 229E16
TRANSFORMER LOPRO 16VCT 150MA - 229E16 - Transformers
| Digi-Key Part Number | 229E16-ND |
1 |
11.78000 |
Extended Price
11.78 |
| Manufacturer Part Number | 229E16 | |||
| Description | TRANSFORMER LOPRO 16VCT 150MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 229E16 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Semi Toroidal |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 16 VAC @ 150mA |
| Parallel Output Voltage @ Current | 8 VAC @ 300mA |
| Maximum Power | 2 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
229E16 229E16 |
229E16 Specification Sheet
TRANSFORMER LOPRO 16VCT 150MA - 229E16 (229E16-ND) - Transformers
Related parts Hammond Manufacturing Through Hole Power Transformer 2 VA 229E16Hammond Manufacturing Through Hole Power Transformer 2 VA 229E16
Order 'transformer lopro 16vct 150ma - 229E16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229E16-ND.
Hammond Manufacturing Through Hole Power Transformer 6 VA 229A40
Order 'transformer lopro 40vct 150ma - 229A40' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229A40-ND.
Hammond Manufacturing Through Hole Power Transformer 1.2 VA 161EA16
Order 'transformer 115vac 16vct 75ma - 161EA16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161EA16-ND.
Hammond Manufacturing Through Hole Power Transformer 2.4 VA 164E16
Order 'transformer 115vac 16vct .15a - 164E16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164E16-ND.
Hammond Manufacturing Through Hole Power Transformer 6 VA 229A16
Order 'transformer lopro 16vct 350ma - 229A16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229A16-ND.
Hammond Manufacturing Through Hole Power Transformer 12 VA 229B16
Order 'transformer lopro 16vct 700ma - 229B16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229B16-ND.
Hammond Manufacturing Through Hole Power Transformer 24 VA 229C16
Order 'transformer lopro 16vct 1.5a - 229C16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229C16-ND.
Hammond Manufacturing Through Hole Power Transformer 48 VA 229D16
Order 'transformer lopro 16vct 3a - 229D16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229D16-ND.
Hammond Manufacturing Through Hole Power Transformer 1.2 VA 160E16
Order 'transformr 115/230vac 16vct 75ma - 160E16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 160E16-ND.
Hammond Manufacturing Through Hole Power Transformer 0.5 VA 161C16
Order 'transformer 115vac 16vct 31.3ma - 161C16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161C16-ND.
Hammond Manufacturing Through Hole Power Transformer 1 VA 161D16
Order 'transformer 115vac 16vct 55ma - 161D16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161D16-ND.
Hammond Manufacturing Through Hole Power Transformer 4.4 VA 161FA16
Order 'transformer 115vac 16vct 260ma - 161FA16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161FA16-ND.
Hammond Manufacturing Through Hole Power Transformer 10 VA 161G16
Order 'transformer 115vac 16vct 640ma - 161G16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161G16-ND.
Hammond Manufacturing Through Hole Power Transformer 24 VA 161H16
Order 'transformer 115vac 16vct 1.5a - 161H16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161H16-ND.
Hammond Manufacturing Through Hole Power Transformer 2.4 VA 162E16
Order 'transformr 115/230vac 16vct .15a - 162E16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 162E16-ND.
Options for Hammond Manufacturing Through Hole Power Transformer 2 VA 229E16
Send this link via E-Mail
Help With This Screen
