TRANSFORMER TOROID 120VCT 2.5A - 182L60
| Digi-Key Part Number | 182L60-ND |
1 |
94.71000 |
Extended Price
94.71 |
| Manufacturer Part Number | 182L60 | |||
| Description | TRANSFORMER TOROID 120VCT 2.5A | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 182L60 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Dual Primary |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 120 VAC @ 2.5A |
| Parallel Output Voltage @ Current | 60 VAC @ 5A |
| Maximum Power | 300 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
182L60 182L60 |
182L60 Specification Sheet
TRANSFORMER TOROID 120VCT 2.5A - 182L60 (182L60-ND)
Related parts :TRANSFORMER TOROID 120VCT 2.5A - 182L60
Order 'transformer toroid 120vct 2.5a - 182L60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182L60-ND.
TRANSFORMER TOROID 12VCT 2.5A - 182L6
Order 'transformer toroid 12vct 2.5a - 182L6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182L6-ND.
TRANSFORMER TOROID 120VCT 12.5A - 182T60
Order 'transformer toroid 120vct 12.5a - 182T60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182T60-ND.
TRANSFORMER TOROID 120VCT 4.17A - 182N60
Order 'transformer toroid 120vct 4.17a - 182N60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182N60-ND.
TRANSFORMER TOROID 120VCT 5.21A - 182P60
Order 'transformer toroid 120vct 5.21a - 182P60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182P60-ND.
TRANSFORMER TOROID 120VCT 6.25A - 182Q60
Order 'transformer toroid 120vct 6.25a - 182Q60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182Q60-ND.
TRANSFORMER TOROID 120VCT 8.3A - 182R60
Order 'transformer toroid 120vct 8.3a - 182R60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182R60-ND.
TRANSFORMER 115VAC 12.6VCT 2.5A - 167L12
Order 'transformer 115vac 12.6vct 2.5a - 167L12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167L12-ND.
TRANSFORMER TOROID 24VCT 1.25A - 182K12
Order 'transformer toroid 24vct 1.25a - 182K12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182K12-ND.
TRANSFORMER TOROID 12VCT 1.25A - 182K6
Order 'transformer toroid 12vct 1.25a - 182K6' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182K6-ND.
TRANSFORMER TOROID 24VCT 12.5A - 182T12
Order 'transformer toroid 24vct 12.5a - 182T12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182T12-ND.
TRANSFORMER TOROID 60VCT 12.5A - 182T30
Order 'transformer toroid 60vct 12.5a - 182T30' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182T30-ND.
TRANSFORMER LOPRO 120VCT 50MA - 229A120
Order 'transformer lopro 120vct 50ma - 229A120' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229A120-ND.
TRANSFORMER LOPRO 120VCT 100MA - 229B120
Order 'transformer lopro 120vct 100ma - 229B120' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229B120-ND.
TRANSFORMER LOPRO 120VCT 20MA - 229E120
Order 'transformer lopro 120vct 20ma - 229E120' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 229E120-ND.
Send this link via E-Mail
Help With This Screen
