TRANSFORMER TOROID 30VCT 7.5A - 182H15
| Digi-Key Part Number | 182H15-ND |
1 |
75.86000 |
Extended Price
75.86 |
| Manufacturer Part Number | 182H15 | |||
| Description | TRANSFORMER TOROID 30VCT 7.5A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 182H15 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Chassis |
| Type | Toroidal |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage | 30.0 VAC @ 7.500 A |
| Parallel Output Voltage | 15.0 VAC @ 15.000 A |
| Output Power | 225.000 VA [Max] |
| Input Voltage Typical | 117, 234 VAC |
| Contact Type | Wire Lead |
| Diameter | 124.2500 mm [Typ] |
| Height | 47.500 mm [Typ] |
| Standard | CE |
| Standard | CSA |
| Standard | UL |
| Weight | 4.9600 lb [Nom] |
| Frequency | 60.000 Hz [Max] |
| Lead Free Status | Request Inventory Verification |
| RoHS Status | Request Inventory Verification |
| Other Names |
182H15 182H15 |
182H15 Specification Sheet
TRANSFORMER TOROID 30VCT 7.5A - 182H15 (182H15-ND)
Related parts:TRANSFORMER TOROID 30VCT .5A - 182G15
Order 'transformer toroid 30vct .5a - 182G15' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182G15-ND.
TRANSFORMER TOROID 30VCT 7.5A - 182H15
Order 'transformer toroid 30vct 7.5a - 182H15' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182H15-ND.
TRANSFORMER TOROID 30VCT 1A - 182J15
Order 'transformer toroid 30vct 1a - 182J15' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182J15-ND.
TRANSFORMER TOROID 30VCT 1.67A - 182K15
Order 'transformer toroid 30vct 1.67a - 182K15' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182K15-ND.
TRANSFORMER TOROID 30VCT 2.67A - 182M15
Order 'transformer toroid 30vct 2.67a - 182M15' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182M15-ND.
TRANSFORMER TOROID 30VCT 4A - 182N15
Order 'transformer toroid 30vct 4a - 182N15' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182N15-ND.
TRANSFORMER TOROID 30VCT 5.33A - 182P15
Order 'transformer toroid 30vct 5.33a - 182P15' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182P15-ND.
TRANSFORMER TOROID 30VCT 10A - 182S15
Order 'transformer toroid 30vct 10a - 182S15' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182S15-ND.
TRANSFORMER 115VAC 30VCT .5A - 166G30
Order 'transformer 115vac 30vct .5a - 166G30' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166G30-ND.
TRANSFORMER 115VAC 30VCT 5A - 167P30
Order 'transformer 115vac 30vct 5a - 167P30' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167P30-ND.
TRANSFORMER TOROID 240V .5A - 182G240
Order 'transformer toroid 240v .5a - 182G240' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182G240-ND.
TRANSFORMER TOROID 24VCT 5A - 182P12
Order 'transformer toroid 24vct 5a - 182P12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182P12-ND.
TRANSFORMER TOROID 60VCT 5A - 182P30
Order 'transformer toroid 60vct 5a - 182P30' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 182P30-ND.
TRANSFORMER 115VAC 30VCT 5A - 165P30
Order 'transformer 115vac 30vct 5a - 165P30' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM561-ND.
TRANSFORMER 115/230VAC 24VCT .5A - 162G24
Order 'transformer 115/230vac 24vct .5a - 162G24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 162G24-ND.
Send this link via E-Mail
Help With This Screen