TRANSFORMER 115VAC 60VCT 5A - 167P60 - Transformers
| Digi-Key Part Number | 167P60-ND |
1 |
67.83000 |
Extended Price
67.83 |
| Manufacturer Part Number | 167P60 | |||
| Description | TRANSFORMER 115VAC 60VCT 5A | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 167P60 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Wire Lead |
| Type | Standard |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Single, Center Tap |
| Series Output Voltage @ Current | 60 VAC @ 5A |
| Parallel Output Voltage @ Current | - |
| Maximum Power | 300 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
167P60 167P60 |
167P60 Specification Sheet
TRANSFORMER 115VAC 60VCT 5A - 167P60 (167P60-ND) - Transformers
Related parts Transformers:TRANSFORMER 115VAC 60VCT 5A - 167P60
Order 'transformer 115vac 60vct 5a - 167P60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167P60-ND.
TRANSFORMER 115VAC 60VCT 5A - 165P60
Order 'transformer 115vac 60vct 5a - 165P60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 165P60-ND.
TRANSFORMER 115VAC 60VCT .5A - 166G60
Order 'transformer 115vac 60vct .5a - 166G60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166G60-ND.
TRANSFORMER 115VAC 60VCT .5A - 167G60
Order 'transformer 115vac 60vct .5a - 167G60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167G60-ND.
TRANSFORMER 115VAC 12.6VCT .5A - 164F12
Order 'transformer 115vac 12.6vct .5a - 164F12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164F12-ND.
TRANSFORMER 115VAC 24VCT .5A - 164G24
Order 'transformer 115vac 24vct .5a - 164G24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164G24-ND.
TRANSFORMER 115VAC 100VCT .5A - 166G100
Order 'transformer 115vac 100vct .5a - 166G100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166G100-ND.
TRANSFORMER 115VAC 2.5VCT .5A - 166G2
Order 'transformer 115vac 2.5vct .5a - 166G2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166G2-ND.
TRANSFORMER 115VAC 30VCT .5A - 166G30
Order 'transformer 115vac 30vct .5a - 166G30' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166G30-ND.
TRANSFORMER 115VAC 44VCT .5A - 166G44
Order 'transformer 115vac 44vct .5a - 166G44' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166G44-ND.
TRANSFORMER 115VAC 50VCT .5A - 166G50
Order 'transformer 115vac 50vct .5a - 166G50' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166G50-ND.
TRANSFORMER 115VAC 5VCT .5A - 166G5
Order 'transformer 115vac 5vct .5a - 166G5' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166G5-ND.
TRANSFORMER 115VAC 8VCT .5A - 166G8
Order 'transformer 115vac 8vct .5a - 166G8' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166G8-ND.
TRANSFORMER 115VAC 10VCT 5A - 166P10
Order 'transformer 115vac 10vct 5a - 166P10' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166P10-ND.
TRANSFORMER 115VAC 11VCT 5A - 166P11
Order 'transformer 115vac 11vct 5a - 166P11' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166P11-ND.
Send this link via E-Mail
Help With This Screen