CONSOLE WELDED SLOPING GRY/BEIGE - RS4931CG1
| Digi-Key Part Number | RS4931CG1-ND |
1 |
1401.49000 |
Extended Price
1401.49 |
| Manufacturer Part Number | RS4931CG1 | |||
| Description | CONSOLE WELDED SLOPING GRY/BEIGE | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RS4931CG1 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray, Beige |
| Series | RS |
| Features | Removable Side (s) |
| Material | Metal - Steel |
| Dimensions - Panel | 21.000" L x 19.060" W x 42.190" H (533.40mm x 484.12mm x 1071.63mm) |
| Dimensions - Overall | 31.500" L x 22.560" W x 49.000" H (800.10mm x 573.02mm x 1244.60mm) |
| Weight | 250 lbs (113.4kg) |
| Type | Sloping Console |
| Shipping Info | Drop shipped from the Manufacturer's Warehouse |
| Door | Doorless |
| Mounting Rails | Two Pair |
| Style | Enclosed, Bottom, Front, Sides, Top |
| Ventilation | Back |
| Other Names |
RS4931CG1 RS4931CG1 |
RS4931CG1 Specification Sheet
CONSOLE WELDED SLOPING GRY/BEIGE - RS4931CG1 (RS4931CG1-ND)
Related parts:CONSOLE WELDED SLOPING GRY/BEIGE - RS4931CG1
Order 'console welded sloping gry/beige - RS4931CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RS4931CG1-ND.
CONSOLE WELDED SLOPING GRY/BEIGE - RS4924CG1
Order 'console welded sloping gry/beige - RS4924CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RS4924CG1-ND.
DOOR CONSOLE RACK SOLID GRY/BEIG - RSDF19022CG1
Order 'door console rack solid gry/beig - RSDF19022CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RSDF19022CG1-ND.
RACK ASSEMBLED 49.31"H GRY/BEIGE - C2RR194223CG1
Order 'rack assembled 49.31"h gry/beige - C2RR194223CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR194223CG1-ND.
RACK ASSEMBLED 49.31"H GRY/BEIGE - C2RR194231CG1
Order 'rack assembled 49.31"h gry/beige - C2RR194231CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR194231CG1-ND.
RACK ASSEMBLED 70.31"H GRY/BEIGE - C2RR196323CG1
Order 'rack assembled 70.31"h gry/beige - C2RR196323CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR196323CG1-ND.
RACK ASSEMBLED 70.31"H GRY/BEIGE - C2RR196331CG1
Order 'rack assembled 70.31"h gry/beige - C2RR196331CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR196331CG1-ND.
RACK ASSEMBLED 77.31"H GRY/BEIGE - C2RR197023CG1
Order 'rack assembled 77.31"h gry/beige - C2RR197023CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197023CG1-ND.
RACK ASSEMBLED 77.31"H GRY/BEIGE - C2RR197031CG1
Order 'rack assembled 77.31"h gry/beige - C2RR197031CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197031CG1-ND.
RACK ASSEMBLED 86.06"H GRY/BEIGE - C2RR197823CG1
Order 'rack assembled 86.06"h gry/beige - C2RR197823CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197823CG1-ND.
RACK ASSEMBLED 86.06"H GRY/BEIGE - C2RR197831CG1
Order 'rack assembled 86.06"h gry/beige - C2RR197831CG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2RR197831CG1-ND.
TOP RAISED 23.63" DEPTH GRY/BEIG - C2T1923RCG1
Order 'top raised 23.63" depth gry/beig - C2T1923RCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923RCG1-ND.
TOP SOLID 23.63" DEPTH GRY/BEIGE - C2T1923SCG1
Order 'top solid 23.63" depth gry/beige - C2T1923SCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923SCG1-ND.
TOP VENTED 23.63" DEPTH GRY/BEIG - C2T1923VCG1
Order 'top vented 23.63" depth gry/beig - C2T1923VCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1923VCG1-ND.
TOP RAISED 31.5" DEPTH GRY/BEIGE - C2T1931RCG1
Order 'top raised 31.5" depth gry/beige - C2T1931RCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number C2T1931RCG1-ND.
Send this link via E-Mail
Help With This Screen