Keywords:





Hammond Manufacturing Through Hole Power Transformer 1.1 VA 164D24

TRANSFORMER 115VAC 24VCT .045A - 164D24

Digi-Key Part Number 164D24-ND
Price Break
1
Unit Price
7.36000
Extended Price
7.36
Manufacturer Part Number164D24
DescriptionTRANSFORMER 115VAC 24VCT .045A
Quantity Available Non-Stock
All prices are in USD

Purchase Hammond Manufacturing Through Hole Power Transformer 1.1 VA 164D24
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Hammond Manufacturing Through Hole Power Transformer 1.1 VA 164D24
Technical/Catalog Information164D24
VendorHammond Manufacturing
CategoryTransformers
Mounting TypeThrough Hole
TypeSingle Primary
Primary Winding(s)Single
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current24 VAC @ 45mA
Parallel Output Voltage @ Current12 VAC @ 90mA
Maximum Power1.1 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 164D24
164D24

164D24 Specification Sheet

Image of TRANSFORMER 115VAC 24VCT .045A - 164D24

TRANSFORMER 115VAC 24VCT .045A - 164D24 (164D24-ND)

Related parts Hammond Manufacturing Through Hole Power Transformer 1.1 VA 164D24
Hammond Manufacturing Through Hole Power Transformer 1.1 VA 164D24
 Order 'transformer 115vac 24vct .045a - 164D24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164D24-ND.
Hammond Manufacturing Through Hole Power Transformer 1 VA 161D24
 Order 'transformer 115vac 24vct 35ma - 161D24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161D24-ND.
Hammond Manufacturing Through Hole Power Transformer 1.2 VA 161E24
 Order 'transformer 115vac 24vct 50ma - 161E24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161E24-ND.
Hammond Manufacturing Through Hole Power Transformer 4.4 VA 161F24
 Order 'transformer 115vac 24vct 180ma - 161F24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161F24-ND.
Hammond Manufacturing Through Hole Power Transformer 10 VA 161G24
 Order 'transformer 115vac 24vct 450ma - 161G24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161G24-ND.
Hammond Manufacturing Through Hole Power Transformer 24 VA 161H24
 Order 'transformer 115vac 24vct 1a - 161H24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161H24-ND.
Hammond Manufacturing Through Hole Power Transformer 2.4 VA 164E24
 Order 'transformer 115vac 24vct .1a - 164E24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164E24-ND.
Hammond Manufacturing Through Hole Power Transformer 2.4 VA 164E56
 Order 'transformer 115vac 56vct .045a - 164E56' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164E56-ND.
Hammond Manufacturing Through Hole Power Transformer 6 VA 164F24
 Order 'transformer 115vac 24vct .25a - 164F24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164F24-ND.
Hammond Manufacturing Through Hole Power Transformer 12 VA 164G24
 Order 'transformer 115vac 24vct .5a - 164G24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164G24-ND.
Hammond Manufacturing Through Hole Power Transformer 20 VA 164H24
 Order 'transformer 115vac 24vct .8a - 164H24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164H24-ND.
Hammond Manufacturing Through Hole Power Transformer 36 VA 164J24
 Order 'transformer 115vac 24vct 1.5a - 164J24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164J24-ND.
Hammond Manufacturing Wire Lead Power Transformer 48 VA 167L24
 Order 'transformer 115vac 24vct 2a - 167L24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167L24-ND.
Hammond Manufacturing Chassis Mount Power Transformer 48 VA 166L24
 Order 'transformer 115vac 24vct 2a - 166L24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM547-ND.
Hammond Manufacturing Wire Lead Power Transformer 96 VA 166N24
 Order 'transformer 115vac 24vct 4a - 166N24' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM548-ND.

Options for Hammond Manufacturing Through Hole Power Transformer 1.1 VA 164D24
Send this link via E-Mail
Help With This Screen

TRANSFORMER 115VAC 24VCT .045A - 164D24
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMER 115VAC 24VA - 166LA12 Next: TRANSFORMER 115VAC 24VCT .1A - 164E24
TRANSFORMER 115VAC 24VCT .045A - 164D24