Keywords:





Hammond Manufacturing Through Hole Power Transformer 1.1 VA 164D16

TRANSFORMER 115VAC 16VCT .07A - 164D16 - Transformers

Digi-Key Part Number 164D16-ND
Price Break
1
Unit Price
7.36000
Extended Price
7.36
Manufacturer Part Number164D16
DescriptionTRANSFORMER 115VAC 16VCT .07A
Quantity Available Non-Stock
All prices are in USD

Purchase Hammond Manufacturing Through Hole Power Transformer 1.1 VA 164D16
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Hammond Manufacturing Through Hole Power Transformer 1.1 VA 164D16
Technical/Catalog Information164D16
VendorHammond Manufacturing
CategoryTransformers
Mounting TypeThrough Hole
TypeSingle Primary
Primary Winding(s)Single
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current16 VAC @ 70mA
Parallel Output Voltage @ Current8 VAC @ 140mA
Maximum Power1.1 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 164D16
164D16

164D16 Specification Sheet

Image of TRANSFORMER 115VAC 16VCT .07A - 164D16

TRANSFORMER 115VAC 16VCT .07A - 164D16 (164D16-ND) - Transformers

Related parts Hammond Manufacturing Through Hole Power Transformer 1.1 VA 164D16
Hammond Manufacturing Through Hole Power Transformer 1.1 VA 164D16
 Order 'transformer 115vac 16vct .07a - 164D16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164D16-ND.
Hammond Manufacturing Through Hole Power Transformer 0.5 VA 161C16
 Order 'transformer 115vac 16vct 31.3ma - 161C16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161C16-ND.
Hammond Manufacturing Through Hole Power Transformer 1 VA 161D16
 Order 'transformer 115vac 16vct 55ma - 161D16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161D16-ND.
Hammond Manufacturing Through Hole Power Transformer 1.2 VA 161EA16
 Order 'transformer 115vac 16vct 75ma - 161EA16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161EA16-ND.
Hammond Manufacturing Through Hole Power Transformer 4.4 VA 161FA16
 Order 'transformer 115vac 16vct 260ma - 161FA16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161FA16-ND.
Hammond Manufacturing Through Hole Power Transformer 10 VA 161G16
 Order 'transformer 115vac 16vct 640ma - 161G16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161G16-ND.
Hammond Manufacturing Through Hole Power Transformer 24 VA 161H16
 Order 'transformer 115vac 16vct 1.5a - 161H16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161H16-ND.
Hammond Manufacturing Through Hole Power Transformer 2.4 VA 164E16
 Order 'transformer 115vac 16vct .15a - 164E16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164E16-ND.
Hammond Manufacturing Through Hole Power Transformer 6 VA 164F16
 Order 'transformer 115vac 16vct .4a - 164F16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164F16-ND.
Hammond Manufacturing Through Hole Power Transformer 12 VA 164G16
 Order 'transformer 115vac 16vct .8a - 164G16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164G16-ND.
Hammond Manufacturing Through Hole Power Transformer 20 VA 164H16
 Order 'transformer 115vac 16vct 1.25a - 164H16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164H16-ND.
Hammond Manufacturing Through Hole Power Transformer 36 VA 164J16
 Order 'transformer 115vac 16vct 2.25a - 164J16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164J16-ND.
Hammond Manufacturing Wire Lead Power Transformer 48 VA 167M16
 Order 'transformer 115vac 16vct 3a - 167M16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167M16-ND.
Hammond Manufacturing Wire Lead Power Transformer 80 VA 167P16
 Order 'transformer 115vac 16vct 5a - 167P16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167P16-ND.
Hammond Manufacturing Wire Lead Power Transformer 4 VA 166F16
 Order 'transformer 115vac 16vct .25a - 166F16' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM530-ND.

Options for Hammond Manufacturing Through Hole Power Transformer 1.1 VA 164D16
Send this link via E-Mail
Help With This Screen

TRANSFORMER 115VAC 16VCT .07A - 164D16
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMER 115VAC 16VCT .05A - 166G16 Next: TRANSFORMER 115VAC 16VCT .15A - 164E16
TRANSFORMER 115VAC 16VCT .07A - 164D16