TRANSFORMER 115VAC 28VCT 40MA - 161E28 - Transformers
| Digi-Key Part Number | 161E28-ND |
1 |
5.63000 |
Extended Price
5.63 |
| Manufacturer Part Number | 161E28 | |||
| Description | TRANSFORMER 115VAC 28VCT 40MA | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 161E28 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Mounting Type | Through Hole |
| Type | Single Primary |
| Primary Winding(s) | Single |
| Secondary Winding(s) | Dual, No Center Tap |
| Series Output Voltage @ Current | 28 VAC @ 40mA |
| Parallel Output Voltage @ Current | 14 VAC @ 80mA |
| Maximum Power | 1.2 VA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
161E28 161E28 |
161E28 Specification Sheet
TRANSFORMER 115VAC 28VCT 40MA - 161E28 (161E28-ND) - Transformers
Related parts Transformers:TRANSFORMER 115VAC 28VCT 40MA - 161E28
Order 'transformer 115vac 28vct 40ma - 161E28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161E28-ND.
TRANSFORMER 115VAC 12.6VCT 40MA - 161C12
Order 'transformer 115vac 12.6vct 40ma - 161C12' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161C12-ND.
TRANSFORMER 115VAC 28VCT .04A - 164D28
Order 'transformer 115vac 28vct .04a - 164D28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164D28-ND.
TRANSFORMER 115VAC 28VCT 30MA - 161D28
Order 'transformer 115vac 28vct 30ma - 161D28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161D28-ND.
TRANSFORMER 115VAC 28VCT 160MA - 161F28
Order 'transformer 115vac 28vct 160ma - 161F28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161F28-ND.
TRANSFORMER 115VAC 28VCT 360MA - 161G28
Order 'transformer 115vac 28vct 360ma - 161G28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161G28-ND.
TRANSFORMER 115VAC 28VCT 800MA - 161H28
Order 'transformer 115vac 28vct 800ma - 161H28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 161H28-ND.
TRANSFORMER 115VAC 28VCT .085A - 164E28
Order 'transformer 115vac 28vct .085a - 164E28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164E28-ND.
TRANSFORMER 115VAC 28VCT .2A - 164F28
Order 'transformer 115vac 28vct .2a - 164F28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164F28-ND.
TRANSFORMER 115VAC 28VCT .42A - 164G28
Order 'transformer 115vac 28vct .42a - 164G28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164G28-ND.
TRANSFORMER 115VAC 28VCT .7A - 164H28
Order 'transformer 115vac 28vct .7a - 164H28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164H28-ND.
TRANSFORMER 115VAC 28VCT 1.3A - 164J28
Order 'transformer 115vac 28vct 1.3a - 164J28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 164J28-ND.
TRANSFORMER 115VAC 28VCT .25A - 166F28
Order 'transformer 115vac 28vct .25a - 166F28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166F28-ND.
TRANSFORMER 115VAC 28VCT 2A - 166L28
Order 'transformer 115vac 28vct 2a - 166L28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 166L28-ND.
TRANSFORMER 115VAC 28VCT 1A - 167J28
Order 'transformer 115vac 28vct 1a - 167J28' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 167J28-ND.
Send this link via E-Mail
Help With This Screen
