MODULE XFORMR GIGABIT SINGLE LAN - H5009
| Digi-Key Part Number | H5009-ND |
105 |
5.11019 |
Extended Price
536.57 |
| Manufacturer Part Number | H5009 | |||
| Description | MODULE XFORMR GIGABIT SINGLE LAN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | H5009 |
| Vendor | Pulse |
| Category | Transformers |
| Transformer Type | * |
| Turns Ratio - Primary:Secondary | 1:1 |
| Mounting Type | Surface Mount |
| Inductance | - |
| E.T. | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
H5009 H5009 |
H5009 Specification Sheet
MODULE XFORMR GIGABIT SINGLE LAN - H5009 (H5009-ND)
Related parts:MODULE XFORMR GIGABIT SINGLE LAN - H5009
Order 'module xformr gigabit single lan - H5009' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H5009-ND.
MODULE XFORMR GIGABIT SINGLE LAN - H5009NL
Order 'module xformr gigabit single lan - H5009NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H5009NL-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5012
Order 'module dl gigabit ether lan 48p - H5012' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1194-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5014
Order 'module dl gigabit ether lan 48p - H5014' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1195-ND.
MODULE DL GIGABIT ETHER LAN 48P - HX5014
Order 'module dl gigabit ether lan 48p - HX5014' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1196-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5020
Order 'module dl gigabit ether lan 48p - H5020' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1197-ND.
MODULE DL GIGABIT ETHER LAN 48P - HX5020
Order 'module dl gigabit ether lan 48p - HX5020' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1198-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5012NL
Order 'module dl gigabit ether lan 48p - H5012NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1336-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5014NL
Order 'module dl gigabit ether lan 48p - H5014NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1337-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5020NL
Order 'module dl gigabit ether lan 48p - H5020NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1338-ND.
MODULE DL GIGABIT ETHER LAN 48P - HX5014NL
Order 'module dl gigabit ether lan 48p - HX5014NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1431-ND.
MODULE DL GIGABIT ETHER LAN 48P - HX5020NL
Order 'module dl gigabit ether lan 48p - HX5020NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1432-ND.
MODULE XFORMER GIGABIT SNGL LAN - H5062
Order 'module xformer gigabit sngl lan - H5062' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H5062-ND.
MODULE XFORMER GIGABIT SNGL LAN - H6062NL
Order 'module xformer gigabit sngl lan - H6062NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H6062NL-ND.
MODULE TRANSFMR GIGABIT DUAL LAN - A6801
Order 'module transfmr gigabit dual lan - A6801' online from Digi-Key. Manufactured by Pulse. Digi-Key part number A6801-ND.
Send this link via E-Mail
Help With This Screen