MODULE PC CARD LAN SINGLE 10/100 - H0025 - Transformers
Pulse Pulse Transformer Surface Mount H0025
| Digi-Key Part Number | H0025-ND |
120 |
3.58017 |
Extended Price
429.62 |
| Manufacturer Part Number | H0025 | |||
| Description | MODULE PC CARD LAN SINGLE 10/100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pulse Pulse Transformer Surface Mount H0025
| Technical/Catalog Information | H0025 |
| Vendor | Pulse |
| Category | Transformers |
| Transformer Type | - |
| Turns Ratio - Primary:Secondary | 1:1 |
| Mounting Type | Surface Mount |
| Inductance | - |
| E.T. | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
H0025 H0025 |
H0025 Specification Sheet
MODULE PC CARD LAN SINGLE 10/100 - H0025 (H0025-ND) - Transformers
Related parts Pulse Pulse Transformer Surface Mount H0025MODULE PC CARD LAN SINGLE 10/100 - H0025
Order 'module pc card lan single 10/100 - H0025' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H0025-ND.
PC CARD ATA FLASH 10 MB - BN-010AA-L
Order 'pc card ata flash 10 mb - BN-010AA-L' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-010AA-L-ND.
MODULE TRANSFRMR SNGL LAN 10/100 - H1038
Order 'module transfrmr sngl lan 10/100 - H1038' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H1038-ND.
MODULE TRANSFRMR DUAL LAN 10/100 - H1200
Order 'module transfrmr dual lan 10/100 - H1200' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H1200P-ND.
MODULE XFRMR ETHERNET LAN 40SOIC - H1259
Order 'module xfrmr ethernet lan 40soic - H1259' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1221-ND.
PC CARD FLASH 10 MB SERIES 2 - BN-10MHF3CE
Order 'pc card flash 10 mb series 2 - BN-10MHF3CE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-10MHF3CE-ND.
CABLE 10 COND SHLD TWST-PR 26AWG - 3750/10 100
Order 'cable 10 cond shld twst-pr 26awg - 3750/10 100' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3750/10 100-ND.
CARD ENGINE 64MB SDRAM - CENGLH7A400-10-503HC-B
Order 'card engine 64mb sdram - CENGLH7A400-10-503HC-B' online from Digi-Key. Manufactured by Logic Product Development. Digi-Key part number 460-3459-ND.
CARD ENGINE 64MB SDRAM 32MBFLASH - CENGLH7A400-10-504HC-C
Order 'card engine 64mb sdram 32mbflash - CENGLH7A400-10-504HC-C' online from Digi-Key. Manufactured by Logic Product Development. Digi-Key part number 460-3463-ND.
CARD ENGINE 32MB SDRAM - CENGLH79520-10-403HCR-A
Order 'card engine 32mb sdram - CENGLH79520-10-403HCR-A' online from Digi-Key. Manufactured by Logic. Digi-Key part number 460-3464-ND.
CARD ENGINE 32MB SDRAM - CENGLH79520-10-403HCR
Order 'card engine 32mb sdram - CENGLH79520-10-403HCR' online from Digi-Key. Manufactured by Logic. Digi-Key part number CENGLH79520-10-403HCR-ND.
CARD ENGINE 16MB FLASH 32MB RAM - CENGLH79524-10-403HCR
Order 'card engine 16mb flash 32mb ram - CENGLH79524-10-403HCR' online from Digi-Key. Manufactured by Logic Product Development. Digi-Key part number CENGLH79524-10-403HCR-ND.
CARD ENGINE 64MB SDRAM - CENGLH7A400-10-503HCR
Order 'card engine 64mb sdram - CENGLH7A400-10-503HCR' online from Digi-Key. Manufactured by Logic. Digi-Key part number CENGLH7A400-10-503HCR-ND.
CARD ENGINE 64MB SDRAM - CENGLH7A400-10-504HCR
Order 'card engine 64mb sdram - CENGLH7A400-10-504HCR' online from Digi-Key. Manufactured by Logic Product Development. Digi-Key part number CENGLH7A400-10-504HCR-ND.
CARD ENGINE 32MB FLASH 64MB RAM - CENGSH7760-10-504HCR
Order 'card engine 32mb flash 64mb ram - CENGSH7760-10-504HCR' online from Digi-Key. Manufactured by Logic. Digi-Key part number CENGSH7760-10-504HCR-ND.
Options for Pulse Pulse Transformer Surface Mount H0025
Send this link via E-Mail
Help With This Screen
