Keywords:





MODULE XFRMR SGL ETHR LAN 16SOIC - H1102NL - Transformers

Digi-Key Part Number 553-1323-ND
Price Break
1
10
50
100
250
500
1000
2500
5000
Unit Price
4.02000
2.75100
2.31680
2.18820
2.05020
1.96176
1.88538
1.79560
1.73262
Extended Price
4.02
27.51
115.84
218.82
512.55
980.88
1885.38
4489.00
8663.10
Manufacturer Part NumberH1102NL
DescriptionMODULE XFRMR SGL ETHR LAN 16SOIC
Quantity Available 1846
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationH1102NL
VendorPulse
CategoryTransformers
Transformer Type-
Turns Ratio - Primary:Secondary1CT:1CT
Mounting TypeSurface Mount
Inductance-
E.T.-
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names H1102NL
H1102NL
553 1323 ND
5531323ND
553-1323

H1102NL Specification Sheet

Image of MODULE XFRMR SGL ETHR LAN 16SOIC - H1102NL

MODULE XFRMR SGL ETHR LAN 16SOIC - H1102NL (553-1323-ND) - Transformers

Related parts Transformers:
MODULE XFRMR SGL ETHR LAN 16SOIC - H1102NL
 Order 'module xfrmr sgl ethr lan 16soic - H1102NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1323-ND.
MODULE XFRMR VOIP SGL LAN 16SOIC - H2019NL
 Order 'module xfrmr voip sgl lan 16soic - H2019NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1333-ND.
MODULE POWER ENTRY 5A GP 1V SW - 5EFM1S
 Order 'module power entry 5a gp 1v sw - 5EFM1S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number CCM1021-ND.
BASIC STAMP II MODULE - BS2-IC
 Order 'basic stamp ii module - BS2-IC' online from Digi-Key. Manufactured by Parallax Inc. Digi-Key part number STAMP2-ND.
MODULE RABBITCORE RCM3000 - 20-101-0507
 Order 'module rabbitcore rcm3000 - 20-101-0507' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1093-ND.
MODULE RABBITCORE RCM3110 - 20-101-0518
 Order 'module rabbitcore rcm3110 - 20-101-0518' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1096-ND.
MODULE RABBITCORE RCM3200 - 20-101-0520
 Order 'module rabbitcore rcm3200 - 20-101-0520' online from Digi-Key. Manufactured by Rabbit Semiconductor. Digi-Key part number 316-1097-ND.
IC PWM CTRLR STEP-UP 1.8V 10UMAX - MAX668EUB+
 Order 'ic pwm ctrlr step-up 1.8v 10umax - MAX668EUB+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX668EUB+-ND.
MODULE 802.11B LAN NODE - WLNB-AN-DP101
 Order 'module 802.11b lan node - WLNB-AN-DP101' online from Digi-Key. Manufactured by Quatech/DPAC Technologies. Digi-Key part number 590-1010-ND.
MODULE VF DISPLAY 16X2 5MM CHAR - CU16025ECPB-W6J
 Order 'module vf display 16x2 5mm char - CU16025ECPB-W6J' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1019-ND.
LCD MODULE 20X2 CHARACTER W/LED - LCM-S02002DSF
 Order 'lcd module 20x2 character w/led - LCM-S02002DSF' online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1762-ND.
LCD MODULE 40X4 HI CONT STD LED - DMC-40457NY-LY-B-CKN
 Order 'lcd module 40x4 hi cont std led - DMC-40457NY-LY-B-CKN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1303-ND.
MODULE VF GRAPHIC DISPLAY 128X32 - GU128X32-800B
 Order 'module vf graphic display 128x32 - GU128X32-800B' online from Digi-Key. Manufactured by Noritake Company Inc. Digi-Key part number 286-1059-ND.
LCD GRAPHIC MODULE 320X240 PIXEL - DMF-50840NF-FW-ABE-AU
 Order 'lcd graphic module 320x240 pixel - DMF-50840NF-FW-ABE-AU' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1194-ND.
LCD GRAPHIC MODULE 320X240 COLOR - F-51900NCU-FW-ACN
 Order 'lcd graphic module 320x240 color - F-51900NCU-FW-ACN' online from Digi-Key. Manufactured by Optrex America Inc. Digi-Key part number 73-1318-ND.

Send this link via E-Mail
Help With This Screen

MODULE XFRMR SGL ETHR LAN 16SOIC - H1102NL
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: CRYSTAL 32.7680KHZ 12.5PF SMD - MC-405 32.7680K-A0 Next: IC TRANSPONDER HITAG 2 STICK PKG - PCF7936AS/3851,122
MODULE XFRMR SGL ETHR LAN 16SOIC - H1102NL