MODULE PC CARD SNGL LAN 12PCMCIA - H0022NL - Transformers
Pulse Pulse Transformer Surface Mount H0022NL
| Digi-Key Part Number | 553-1316-ND |
1 10 50 100 250 500 1000 2500 5000 |
6.30000 4.31100 3.63100 3.42930 3.21300 3.07440 2.95470 2.81400 2.71530 |
Extended Price
6.30 43.11 181.55 342.93 803.25 1537.20 2954.70 7035.00 13576.50 |
| Manufacturer Part Number | H0022NL | |||
| Description | MODULE PC CARD SNGL LAN 12PCMCIA | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | H0022NL |
| Vendor | Pulse |
| Category | Transformers |
| Transformer Type | - |
| Turns Ratio - Primary:Secondary | 1CT:1CT |
| Mounting Type | Surface Mount |
| Inductance | - |
| E.T. | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
H0022NL H0022NL 553 1316 ND 5531316ND 553-1316 |
H0022NL Specification Sheet
MODULE PC CARD SNGL LAN 12PCMCIA - H0022NL (553-1316-ND) - Transformers
Related parts Pulse Pulse Transformer Surface Mount H0022NLMODULE PC CARD SNGL LAN 12PCMCIA - H0022NL
Order 'module pc card sngl lan 12pcmcia - H0022NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1316-ND.
MODULE PC CARD SNGL LAN 12PCMCIA - H0022
Order 'module pc card sngl lan 12pcmcia - H0022' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1201-ND.
MODULE PC CARD SNGL LAN 16PCMCIA - H0009
Order 'module pc card sngl lan 16pcmcia - H0009' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1199-ND.
MODULE PC CARD SNGL LAN 16PCMCIA - H0019
Order 'module pc card sngl lan 16pcmcia - H0019' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1200-ND.
MODULE PC CARD SNGL LAN 16PCMCIA - H0009NL
Order 'module pc card sngl lan 16pcmcia - H0009NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1314-ND.
MODULE PC CARD SNGL LAN 16PCMCIA - H0019NL
Order 'module pc card sngl lan 16pcmcia - H0019NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1315-ND.
PC CARD FLASH 2 MB SERIES 2 - BN-02MHF3CE
Order 'pc card flash 2 mb series 2 - BN-02MHF3CE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-02MHF3CE-ND.
PC CARD FLASH 4 MB SERIES 2 - BN-04MHF3CE
Order 'pc card flash 4 mb series 2 - BN-04MHF3CE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-04MHF3CE-ND.
PC CARD FLASH 8 MB SERIES 2 - BN-08MHF3CE
Order 'pc card flash 8 mb series 2 - BN-08MHF3CE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-08MHF3CE-ND.
PC CARD FLASH 10 MB SERIES 2 - BN-10MHF3CE
Order 'pc card flash 10 mb series 2 - BN-10MHF3CE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-10MHF3CE-ND.
PC CARD FLASH 16 MB SERIES 2 - BN-16MHF3CE
Order 'pc card flash 16 mb series 2 - BN-16MHF3CE' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-16MHF3CE-ND.
CONN PC CARD 68POS SNGL SLOT SMD - IC15A-PDR-SF-EJL
Order 'conn pc card 68pos sngl slot smd - IC15A-PDR-SF-EJL' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5003-ND.
CONN PC CARD 68POS SNGL SLOT SMD - IC15A-PDR-SFM-EJL
Order 'conn pc card 68pos sngl slot smd - IC15A-PDR-SFM-EJL' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5004-ND.
CONN ACCESSY IC15A PC CARD GUIDE - IC15A-G-PEJL
Order 'conn accessy ic15a pc card guide - IC15A-G-PEJL' online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5005-ND.
PC CARD ATA FLASH 2 MB - BN-002AA-S
Order 'pc card ata flash 2 mb - BN-002AA-S' online from Digi-Key. Manufactured by Panasonic - BSG. Digi-Key part number BN-002AA-S-ND.
Options for Pulse Pulse Transformer Surface Mount H0022NL
Send this link via E-Mail
Help With This Screen
