Keywords:





MODULE XFRMR ETHERNET LAN 40SOIC - H1164 - Transformers

Pulse Pulse Transformer Surface Mount H1164

Digi-Key Part Number 553-1220-ND
Price Break
135
Unit Price
6.53200
Extended Price
881.82
Manufacturer Part NumberH1164
DescriptionMODULE XFRMR ETHERNET LAN 40SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase Pulse Pulse Transformer Surface Mount H1164
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for Pulse Pulse Transformer Surface Mount H1164
Technical/Catalog InformationH1164
VendorPulse
CategoryTransformers
Transformer Type-
Turns Ratio - Primary:Secondary1CT:1CT
Mounting TypeSurface Mount
Inductance-
E.T.-
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names H1164
H1164
553 1220 ND
5531220ND
553-1220

H1164 Specification Sheet

Image of MODULE XFRMR ETHERNET LAN 40SOIC - H1164

MODULE XFRMR ETHERNET LAN 40SOIC - H1164 (553-1220-ND) - Transformers

Related parts Pulse Pulse Transformer Surface Mount H1164
MODULE XFRMR ETHERNET LAN 40SOIC - H1164
 Order 'module xfrmr ethernet lan 40soic - H1164' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1220-ND.
MODULE XFRMR ETHERNET LAN 40SOIC - H1259
 Order 'module xfrmr ethernet lan 40soic - H1259' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1221-ND.
MODULE XFRMR ETHERNET LAN 40SOIC - H1140
 Order 'module xfrmr ethernet lan 40soic - H1140' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1219-ND.
MODULE XFRMR ETHERNET LAN 40SOIC - HX1234
 Order 'module xfrmr ethernet lan 40soic - HX1234' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1222-ND.
MODULE XFRMR ETHERNET LAN 40SOIC - H1164NL
 Order 'module xfrmr ethernet lan 40soic - H1164NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1325-ND.
MODULE XFRMR ETHERNET LAN 40SOIC - H1259NL
 Order 'module xfrmr ethernet lan 40soic - H1259NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1327-ND.
MODULE XFRMR ETHERNET LAN 40SOIC - HX1234NL
 Order 'module xfrmr ethernet lan 40soic - HX1234NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1342-ND.
MODULE XFRMR ETHERNET LAN 40SOIC - H1140NL
 Order 'module xfrmr ethernet lan 40soic - H1140NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H1140NL-ND.
IC ADAPTER PRO/100 S DESKTOP - PILA8460C3
 Order 'ic adapter pro/100 s desktop - PILA8460C3' online from Digi-Key. Manufactured by Intel. Digi-Key part number 832696-ND.
IC SERVER ADAPTER PRO/100 S - PILA8470C3
 Order 'ic server adapter pro/100 s - PILA8470C3' online from Digi-Key. Manufactured by Intel. Digi-Key part number 832702-ND.
MODULE XFRMR DL ETHER LAN 40SOIC - H1028
 Order 'module xfrmr dl ether lan 40soic - H1028' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1210-ND.
MODULE XFRMR VOIP DL LAN 24-SOIC - H2009
 Order 'module xfrmr voip dl lan 24-soic - H2009' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1230-ND.
MODULE XFRMR DL ETHER LAN 40SOIC - H1028NL
 Order 'module xfrmr dl ether lan 40soic - H1028NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1318-ND.
IC PCI ETHERNET LAN CTRL 144QFP - 21140AG
 Order 'ic pci ethernet lan ctrl 144qfp - 21140AG' online from Digi-Key. Manufactured by Intel. Digi-Key part number 821335-ND.
MODULE XFRMR SGL ETHR LAN 16SOIC - H1102
 Order 'module xfrmr sgl ethr lan 16soic - H1102' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1203-ND.

Options for Pulse Pulse Transformer Surface Mount H1164
Send this link via E-Mail
Help With This Screen

MODULE XFRMR ETHERNET LAN 40SOIC - H1164
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: MODULE XFRMR ETHERNET LAN 40SOIC - H1140NL Next: MODULE XFRMR ETHERNET LAN 40SOIC - H1164NL
MODULE XFRMR ETHERNET LAN 40SOIC - H1164