MODULE DL GIGABIT ETHER LAN 48P - HX5020
Pulse Pulse Transformer Surface Mount HX5020
| Digi-Key Part Number | 553-1198-ND |
90 |
10.09189 |
Extended Price
908.27 |
| Manufacturer Part Number | HX5020 | |||
| Description | MODULE DL GIGABIT ETHER LAN 48P | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Pulse Pulse Transformer Surface Mount HX5020
| Technical/Catalog Information | HX5020 |
| Vendor | Pulse |
| Category | Transformers |
| Transformer Type | - |
| Turns Ratio - Primary:Secondary | 1CT:1CT |
| Mounting Type | Surface Mount |
| Inductance | - |
| E.T. | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
HX5020 HX5020 553 1198 ND 5531198ND 553-1198 |
HX5020 Specification Sheet
MODULE DL GIGABIT ETHER LAN 48P - HX5020 (553-1198-ND)
Related parts Pulse Pulse Transformer Surface Mount HX5020MODULE DL GIGABIT ETHER LAN 48P - HX5020
Order 'module dl gigabit ether lan 48p - HX5020' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1198-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5012
Order 'module dl gigabit ether lan 48p - H5012' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1194-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5014
Order 'module dl gigabit ether lan 48p - H5014' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1195-ND.
MODULE DL GIGABIT ETHER LAN 48P - HX5014
Order 'module dl gigabit ether lan 48p - HX5014' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1196-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5020
Order 'module dl gigabit ether lan 48p - H5020' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1197-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5012NL
Order 'module dl gigabit ether lan 48p - H5012NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1336-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5014NL
Order 'module dl gigabit ether lan 48p - H5014NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1337-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5020NL
Order 'module dl gigabit ether lan 48p - H5020NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1338-ND.
MODULE DL GIGABIT ETHER LAN 48P - HX5014NL
Order 'module dl gigabit ether lan 48p - HX5014NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1431-ND.
MODULE DL GIGABIT ETHER LAN 48P - HX5020NL
Order 'module dl gigabit ether lan 48p - HX5020NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1432-ND.
MODULE DL GIGABIT ETHER LAN 48P - H5012NLT
Order 'module dl gigabit ether lan 48p - H5012NLT' online from Digi-Key. Manufactured by Pulse. Digi-Key part number H5012NLT-ND.
MODULE XFRMR DUAL ETHER LAN 24P - H1174
Order 'module xfrmr dual ether lan 24p - H1174' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1211-ND.
MODULE XFRMR DUAL ETHER LAN 24P - H1270
Order 'module xfrmr dual ether lan 24p - H1270' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1212-ND.
MODULE XFRMR DUAL ETHER LAN 24P - H1174NL
Order 'module xfrmr dual ether lan 24p - H1174NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1326-ND.
MODULE XFRMR DUAL ETHER LAN 24P - H1270NL
Order 'module xfrmr dual ether lan 24p - H1270NL' online from Digi-Key. Manufactured by Pulse. Digi-Key part number 553-1329-ND.
Options for Pulse Pulse Transformer Surface Mount HX5020
Send this link via E-Mail
Help With This Screen
