Keywords:





TRANSFORMER MED 120/240V 3000VA - MT3000DS - Transformers

Digi-Key Part Number TE3000DS-ND
Price Break
1
10
25
50
100
Unit Price
402.24000
356.82600
337.36320
324.38760
317.89980
Extended Price
402.24
3568.26
8434.08
16219.38
31789.98
Manufacturer Part NumberMT3000DS
DescriptionTRANSFORMER MED 120/240V 3000VA
Quantity Available 9
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationMT3000DS
VendorAcme Electric/Amveco/Actown
CategoryTransformers
Mounting TypeChassis Mount
TypeQuad Primary
Primary Winding(s)Dual
Secondary Winding(s)Dual, No Center Tap
Series Output Voltage @ Current240 VAC @ 12.5A
Parallel Output Voltage @ Current120 VAC @ 25A
Maximum Power3000 VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MT3000DS
MT3000DS
TE3000DS ND
TE3000DSND
TE3000DS

MT3000DS Specification Sheet

Image of TRANSFORMER MED 120/240V 3000VA - MT3000DS

TRANSFORMER MED 120/240V 3000VA - MT3000DS (TE3000DS-ND) - Transformers

Related parts Transformers:
TRANSFORMER MED 120/240V 3000VA - MT3000DS
 Order 'transformer med 120/240v 3000va - MT3000DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE3000DS-ND.
TRANSFORMER MED 120/240V 400VA - MT0400SS
 Order 'transformer med 120/240v 400va - MT0400SS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number MT0400SS-ND.
TRANSFORMER MED 120/240V 230VA - MT0230DS
 Order 'transformer med 120/240v 230va - MT0230DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE0230DS-ND.
TRANSFORMER MED 120/240V 400VA - MT0400DS
 Order 'transformer med 120/240v 400va - MT0400DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE0400DS-ND.
TRANSFORMER MED 120/240V 600VA - MT0600DS
 Order 'transformer med 120/240v 600va - MT0600DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE0600DS-ND.
TRANSFORMER MED 120/240V 750VA - MT0750DS
 Order 'transformer med 120/240v 750va - MT0750DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE0750DS-ND.
TRANSFORMER MED 120/240V 1000VA - MT1000DS
 Order 'transformer med 120/240v 1000va - MT1000DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1000DS-ND.
TRANSFORMER MED 120/240V 1500VA - MT1500DS
 Order 'transformer med 120/240v 1500va - MT1500DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1500DS-ND.
TRANSFORMER MED 120/240V 2500VA - MT2500DS
 Order 'transformer med 120/240v 2500va - MT2500DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE2500DS-ND.
TRANSFORMER MED 120/240V 100VA - MT0100SS
 Order 'transformer med 120/240v 100va - MT0100SS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number MT0100SS-ND.
TRANSFORMER MED 120/240V 600VA - MT0600SS
 Order 'transformer med 120/240v 600va - MT0600SS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number MT0600SS-ND.
TRANSFORMER MED 10000VA 120/240V - MT10000DS
 Order 'transformer med 10000va 120/240v - MT10000DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number MT10000DS-ND.
TRANSFORMER MED 3750VA 120/240V - MT3750DS
 Order 'transformer med 3750va 120/240v - MT3750DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number MT3750DS-ND.
TRANSFORMER MED 5000VA 120/240V - MT5000DS
 Order 'transformer med 5000va 120/240v - MT5000DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number MT5000DS-ND.
TRANSFORMER MED 6250VA 120/240V - MT6250DS
 Order 'transformer med 6250va 120/240v - MT6250DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number MT6250DS-ND.

Send this link via E-Mail
Help With This Screen

TRANSFORMER MED 120/240V 3000VA - MT3000DS
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMER MED 120/240V 2500VA - MT2500DS Next: TRANSFORMER MED 120/240V 400VA - MT0400DS
TRANSFORMER MED 120/240V 3000VA - MT3000DS