TRANSFORMER ISOLATION 5000W - SU-5 - Transformers
Signal Transformers Isolated, Non-Isolated - Step Up Down Autotransformer Transformer SU-5
| Digi-Key Part Number | SU-5-ND |
1 |
711.91000 |
Extended Price
711.91 |
| Manufacturer Part Number | SU-5 | |||
| Description | TRANSFORMER ISOLATION 5000W | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SU-5 |
| Vendor | Signal Transformers |
| Category | Transformers |
| Type | Unit with Screw Type Terminals |
| Usage | 0/416/440/480VAC to 0/208/220/240VAC |
| Power (Watts) | 5000VA |
| Other Names |
SU 5 SU5 |
TRANSFORMER ISOLATION 5000W - SU-5 (SU-5-ND) - Transformers
Related parts Signal Transformers Isolated, Non-Isolated - Step Up Down Autotransformer Transformer SU-5TRANSFORMER ISOLATION 5000W - SU-5
Order 'transformer isolation 5000w - SU-5' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number SU-5-ND.
XFRMR PWR 115/230V 5V 2.4A - DST-5-10
Order 'xfrmr pwr 115/230v 5v 2.4a - DST-5-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number DST-5-10-ND.
XFRMR PWR 115V 5V 2.4A 12VA - ST-5-10
Order 'xfrmr pwr 115v 5v 2.4a 12va - ST-5-10' online from Digi-Key. Manufactured by Signal Transformers. Digi-Key part number ST-5-10-ND.
ISOLATOR HS MAG DIG 5V 16-SOIC - IL261-3B
Order 'isolator hs mag dig 5v 16-soic - IL261-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1031-5-ND.
ISOLATOR HS MAG DIG 5V 16-SOIC-W - IL261B
Order 'isolator hs mag dig 5v 16-soic-w - IL261B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1032-5-ND.
ISOLATOR HS 5TX 16SOICW - IL260
Order 'isolator hs 5tx 16soicw - IL260' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1050-5-ND.
ISOLATOR HS 5TX 5VDC 16SOICW - IL260B
Order 'isolator hs 5tx 5vdc 16soicw - IL260B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1051-5-ND.
ISOLATOR HS 5TX 16-SOIC - IL260-3
Order 'isolator hs 5tx 16-soic - IL260-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1052-5-ND.
ISOLATOR HS 5TX 5VDC 16-SOIC - IL260-3B
Order 'isolator hs 5tx 5vdc 16-soic - IL260-3B' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1053-5-ND.
ISOLATOR HS 4TX/RX 16-SOIC - IL261-3
Order 'isolator hs 4tx/rx 16-soic - IL261-3' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1054-5-ND.
ISOLATOR HS 4TX/RX 16SOICW - IL261
Order 'isolator hs 4tx/rx 16soicw - IL261' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1055-5-ND.
ISOLATOR HS 5CHAN DGTL 16SOICW - IL260E
Order 'isolator hs 5chan dgtl 16soicw - IL260E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1068-5-ND.
ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL260-3E
Order 'isolator hs 5chan digital 16soic - IL260-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1069-5-ND.
ISOLATOR HS 5CHAN DGTL 16-SOIC-W - IL261E
Order 'isolator hs 5chan dgtl 16-soic-w - IL261E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1070-5-ND.
ISOLATOR HS 5CHAN DIGITAL 16SOIC - IL261-3E
Order 'isolator hs 5chan digital 16soic - IL261-3E' online from Digi-Key. Manufactured by NVE Corp/Isolation Products. Digi-Key part number 390-1071-5-ND.
Options for Signal Transformers Isolated, Non-Isolated - Step Up Down Autotransformer Transformer SU-5
Send this link via E-Mail
Help With This Screen
