Keywords:





Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1907031BK1

RACK KNOCKDOWN BLACK 19 X 77' - REFK1907031BK1 - Boxes, Enclosures, Racks

Digi-Key Part Number REFK1907031BK1-ND
Price Break
1
Unit Price
779.68000
Extended Price
779.68
Manufacturer Part NumberREFK1907031BK1
DescriptionRACK KNOCKDOWN BLACK 19 X 77'
Quantity Available Non-Stock
All prices are in USD

Purchase Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1907031BK1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1907031BK1
Technical/Catalog InformationREFK1907031BK1
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorBlack
FeaturesFront and Rear Access
MaterialMetal - Steel
Dimensions - Panel30.500" L x 17.810" W x 70.000" H (774.70mm x 452.37mm x 1778.00mm)
Dimensions - Overall31.500" L x 21.330" W x 75.190" H (800.10mm x 541.78mm x 1909.83mm)
Weight176 lbs (79.82kg)
TypeKnockdown
Shipping InfoDrop shipped from the Manufacturer's Warehouse
DoorDoorless
Mounting RailsTwo Pair
StyleEnclosed, Bottom, Top
VentilationSolid
Other Names REFK1907031BK1
REFK1907031BK1

REFK1907031BK1 Specification Sheet

Image of RACK KNOCKDOWN BLACK 19 X 77' - REFK1907031BK1

RACK KNOCKDOWN BLACK 19 X 77' - REFK1907031BK1 (REFK1907031BK1-ND) - Boxes, Enclosures, Racks

Related parts Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1907031BK1
Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1907031BK1
 Order 'rack knockdown black 19 x 77' - REFK1907031BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number REFK1907031BK1-ND.
Metal, Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1903524BK1
 Order 'rack knockdown black 19x35" - REFK1903524BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM693-ND.
Metal, Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1904224BK1
 Order 'rack knockdown black 19x42" - REFK1904224BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM694-ND.
Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1904924BK1
 Order 'rack knockdown black 19x49" - REFK1904924BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM696-ND.
Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1905624BK1
 Order 'rack knockdown black 19x56" - REFK1905624BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM697-ND.
Metal, Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1906324BK1
 Order 'rack knockdown black 19x63" - REFK1906324BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM698-ND.
Metal, Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1907024BK1
 Order 'rack knockdown black 19x70" - REFK1907024BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM699-ND.
Metal, Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1907724BK1
 Order 'rack knockdown black 19x77" - REFK1907724BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM700-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Front PBPS19007BK2
 Order 'panel steel rack 7" x 19" black - PBPS19007BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19007BK2-ND.
Metal, Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel, Front PBPS19014BK2
 Order 'panel steel rack 14" x 19" black - PBPS19014BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19014BK2-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Front PBPS19021BK2
 Order 'panel steel rack 21" x 19" black - PBPS19021BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19021BK2-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel - Front PBPS19028BK2
 Order 'panel steel rack 28" x 19" black - PBPS19028BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number PBPS19028BK2-ND.
Metal - Steel - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Shelf - Fixed RASU230520BK1
 Order 'rack 20" black text unvent shelf - RASU230520BK1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RASU230520BK1-ND.
Metal, Aluminum - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel, Front PBPA19001BK2
 Order 'panels rack alum black 1.75x19" - PBPA19001BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM772-ND.
Metal, Aluminum - Rack - Component Boxes, Enclosures, Rack Hammond Manufacturing Panel, Front PBPA19003BK2
 Order 'panels rack alum black 3.5x19" - PBPA19003BK2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number HM773-ND.

Options for Metal - Steel Front and Rear Access Rack Boxes, Enclosures, Rack Hammond Manufacturing Knockdown REFK1907031BK1
Send this link via E-Mail
Help With This Screen

RACK KNOCKDOWN BLACK 19 X 77' - REFK1907031BK1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RACK EQUPMNT SHELF-OPEN NON VENT - SA-1752-MG Next: RACK KNOCKDOWN BLACK 19X35" - REFK1903524BK1
RACK KNOCKDOWN BLACK 19 X 77' - REFK1907031BK1