Keywords:





TRANSFORMR AUTO 115-230VAC 100VA - 170A - Transformers

Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 170A

Digi-Key Part Number 170A-ND
Price Break
1
Unit Price
34.74000
Extended Price
34.74
Manufacturer Part Number170A
DescriptionTRANSFORMR AUTO 115-230VAC 100VA
Quantity Available Non-Stock
All prices are in USD

Purchase Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 170A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 170A
Technical/Catalog Information170A
VendorHammond Manufacturing
CategoryTransformers
TypeUnit with Wire Leads
Usage230VAC to 115VAC; 115VAC to 230VAC
Power (Watts)100VA
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 170A
170A

170A Specification Sheet

Image of TRANSFORMR AUTO 115-230VAC 100VA - 170A

TRANSFORMR AUTO 115-230VAC 100VA - 170A (170A-ND) - Transformers

Related parts Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 170A
TRANSFORMR AUTO 115-230VAC 100VA - 170A
 Order 'transformr auto 115-230vac 100va - 170A' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170A-ND.
TRANSFORMR AUTO 115-230VAC 100VA - 170AE
 Order 'transformr auto 115-230vac 100va - 170AE' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170AE-ND.
TRANSFORMR AUTO 115-230VAC 200VA - 170BE
 Order 'transformr auto 115-230vac 200va - 170BE' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170BE-ND.
TRANSFORMR AUTO 115-230VAC 200VA - 170B
 Order 'transformr auto 115-230vac 200va - 170B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170B-ND.
TRANSFORMR AUTO 115-230VAC 300VA - 170CE
 Order 'transformr auto 115-230vac 300va - 170CE' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170CE-ND.
TRANSFORMR AUTO 115-230VAC 300VA - 170C
 Order 'transformr auto 115-230vac 300va - 170C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170C-ND.
TRANSFORMR AUTO 115-230VAC 500VA - 170DE
 Order 'transformr auto 115-230vac 500va - 170DE' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170DE-ND.
TRANSFORMR AUTO 115-230VAC 500VA - 170D
 Order 'transformr auto 115-230vac 500va - 170D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170DHM-ND.
TRANSFORMR AUTO 115-230VAC 750VA - 170EE
 Order 'transformr auto 115-230vac 750va - 170EE' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170EE-ND.
TRANSFORMR AUTO 115-230VAC 750VA - 170E
 Order 'transformr auto 115-230vac 750va - 170E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170E-ND.
TRANSFORMER AUTO 115-230VAC 1KVA - 170FE
 Order 'transformer auto 115-230vac 1kva - 170FE' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170FE-ND.
TRANSFORMER AUTO 115-230VAC 1KVA - 170F
 Order 'transformer auto 115-230vac 1kva - 170F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170F-ND.
TRANSFRMR AUTO 115-230VAC 1.5KVA - 170GE
 Order 'transfrmr auto 115-230vac 1.5kva - 170GE' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170GE-ND.
TRANSFRMR AUTO 115-230VAC 1.5KVA - 170G
 Order 'transfrmr auto 115-230vac 1.5kva - 170G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170G-ND.
TRANSFORMER AUTO 115-230VAC 50VA - 170
 Order 'transformer auto 115-230vac 50va - 170' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 170HM-ND.

Options for Hammond Manufacturing Isolated, Non-Isolated - Step Up Down Autotransformer Transformer 170A
Send this link via E-Mail
Help With This Screen

TRANSFORMR AUTO 115-230VAC 100VA - 170A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMR AUDIO 600CT/600CT IMP - 145E Next: TRANSFORMR AUTO 115-230VAC 100VA - 170AE
TRANSFORMR AUTO 115-230VAC 100VA - 170A