Tamura Specialty Transformer TTC-118
TRANSF TELE COUP 600:600 OHM - TTC-118
| Digi-Key Part Number | TTC-118-ND |
560 |
6.18750 |
Extended Price
3465.00 |
| Manufacturer Part Number | TTC-118 | |||
| Description | TRANSF TELE COUP 600:600 OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TTC-118 |
| Vendor | Tamura |
| Category | Transformers |
| For Use With/Related Products | - |
| Inductance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TTC 118 TTC118 |
TRANSF TELE COUP 600:600 OHM - TTC-118 (TTC-118-ND)
Related parts Tamura Specialty Transformer TTC-118Tamura Audio Transformer Through Hole TTC-110
Order 'transf tele coup 600 ohm 0 madc - TTC-110' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4113-ND.
Tamura Impedance Matching Transformer Through Hole TTC-09
Order 'transf tele coup 600 ohm 0 madc - TTC-09' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4114-ND.
Tamura Audio Transformer Through Hole TTC-10
Order 'transf tele coup 600 ohm 0 madc - TTC-10' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4115-ND.
Tamura Audio Transformer Through Hole TTC-109N
Order 'transf tele coup 600 ohm 90madc - TTC-109N' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4116-ND.
Tamura Impedance Matching Transformer Through Hole TTC-109N-1
Order 'transf tele coup 600 ohm 90madc - TTC-109N-1' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4117-ND.
Tamura Audio Transformer Through Hole TTC-142
Order 'transf tele coup 600 ohm 90madc - TTC-142' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4118-ND.
Tamura Audio Transformer Through Hole TTC-142-2
Order 'transf tele coup 600 ohm 90madc - TTC-142-2' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4119-ND.
Tamura Audio Transformer Through Hole TTC-218
Order 'transf tele coup 600 ohm 50madc - TTC-218' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4120-ND.
Tamura Audio Transformer Surface Mount TTC-511
Order 'transf tele coup 600:287 ohm smd - TTC-511' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7240TR-ND.
Tamura Audio Transformer Surface Mount TTC-512
Order 'transf tele coup 600:510 ohm smd - TTC-512' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7241TR-ND.
Tamura Specialty Transformer TTC-118
Order 'transf tele coup 600:600 ohm - TTC-118' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-118-ND.
Tamura Audio Transformer Through Hole TTC-105
Order 'transf tele coup 600:600 90madc - TTC-105' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4134-ND.
Tamura Audio Transformer Through Hole TTC-143
Order 'transf tele coup 600:600 90madc - TTC-143' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4138-ND.
Tamura Audio Transformer Through Hole TTC-170
Order 'transf tele coup 600:600 0madc - TTC-170' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4140-ND.
Tamura Audio Transformer Through Hole TTC-264M
Order 'transf tele coup 600:470 100madc - TTC-264M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4142-ND.
Options for Tamura Specialty Transformer TTC-118
Send this link via E-Mail
Help With This Screen
