Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSF TELE COUP 600:510 OHM SMD - TTC-512

Digi-Key Part Number MT7241CT-ND
Price Break
1
10
25
100
200
Unit Price
3.25000
3.00000
2.50000
2.25000
1.90000
Extended Price
3.25
30.00
62.50
225.00
380.00
Manufacturer Part NumberTTC-512
DescriptionTRANSF TELE COUP 600:510 OHM SMD
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationTTC-512
Vendor
CategoryTransformers
Impedance600 Primary, 510 Secondary
Current-
Pin Out1,2 Primary; 3,4 Secondary
Insertion Loss1.5dB
Transformer Type-
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TTC 512
TTC512
MT7241CT ND
MT7241CTND
MT7241CT

TTC-512 Specification Sheet

Image of TRANSF TELE COUP 600:510 OHM SMD - TTC-512

TRANSF TELE COUP 600:510 OHM SMD - TTC-512 (MT7241CT-ND)

Related parts:
TRANSF TELE COUP 600:510 OHM SMD - TTC-512
 Order 'transf tele coup 600:510 ohm smd - TTC-512' online from Digi-Key. Manufactured by . Digi-Key part number MT7241CT-ND.
TRANSF TELE COUP 600:510 OHM SMD - TTC-512
 Order 'transf tele coup 600:510 ohm smd - TTC-512' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7241TR-ND.
TRANSF TELE COUP 600:287 OHM SMD - TTC-511
 Order 'transf tele coup 600:287 ohm smd - TTC-511' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7240CT-ND.
TRANSF TELE COUP 600:287 OHM SMD - TTC-511
 Order 'transf tele coup 600:287 ohm smd - TTC-511' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7240TR-ND.
TRANSF TELE COUP 600 OHM 0 MADC - TTC-110
 Order 'transf tele coup 600 ohm 0 madc - TTC-110' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4113-ND.
TRANSF TELE COUP 600 OHM 0 MADC - TTC-09
 Order 'transf tele coup 600 ohm 0 madc - TTC-09' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4114-ND.
TRANSF TELE COUP 600 OHM 0 MADC - TTC-10
 Order 'transf tele coup 600 ohm 0 madc - TTC-10' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4115-ND.
TRANSF TELE COUP 600 OHM 90MADC - TTC-109N
 Order 'transf tele coup 600 ohm 90madc - TTC-109N' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4116-ND.
TRANSF TELE COUP 600 OHM 90MADC - TTC-109N-1
 Order 'transf tele coup 600 ohm 90madc - TTC-109N-1' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4117-ND.
TRANSF TELE COUP 600 OHM 90MADC - TTC-142
 Order 'transf tele coup 600 ohm 90madc - TTC-142' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4118-ND.
TRANSF TELE COUP 600 OHM 90MADC - TTC-142-2
 Order 'transf tele coup 600 ohm 90madc - TTC-142-2' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4119-ND.
TRANSF TELE COUP 600 OHM 50MADC - TTC-218
 Order 'transf tele coup 600 ohm 50madc - TTC-218' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4120-ND.
TRANSF TELE COUP 600 OHM 80MADC - TTC-125
 Order 'transf tele coup 600 ohm 80madc - TTC-125' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4129-ND.
TRANSF TELE COUP 600:600 OHM - TTC-118
 Order 'transf tele coup 600:600 ohm - TTC-118' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-118-ND.
TRANSF TELE COUP 600:600 90MADC - TTC-105
 Order 'transf tele coup 600:600 90madc - TTC-105' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4134-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSF TELE COUP 600:470 100MADC - TTC-264M Next: TRANSF TELE COUP 600:510 OHM SMD - TTC-512