Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSFORMER MODEM 600:600OHM SMD - TTC-5023

Digi-Key Part Number MT7238CT-ND
Price Break
1
10
25
100
200
Unit Price
3.38000
3.12000
2.60000
2.34000
1.97600
Extended Price
3.38
31.20
65.00
234.00
395.20
Manufacturer Part NumberTTC-5023
DescriptionTRANSFORMER MODEM 600:600OHM SMD
Quantity Available 0 - Value Added Item
All prices are in USD

Non-Stock Discontinued item; call Digi-Key for more information.

Technical/Catalog InformationTTC-5023
VendorTamura (VA)
CategoryTransformers
Impedance600 Primary, 600 Secondary
Current-
Insertion Loss2dB
Transformer TypeData/Voice Coupling
Mounting TypeSurface Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TTC 5023
TTC5023
MT7238CT ND
MT7238CTND
MT7238CT

TTC-5023 Specification Sheet

Image of TRANSFORMER MODEM 600:600OHM SMD - TTC-5023

TRANSFORMER MODEM 600:600OHM SMD - TTC-5023 (MT7238CT-ND)

Related parts:
TRANSFORMER MODEM 600:600OHM SMD - TTC-5023
 Order 'transformer modem 600:600ohm smd - TTC-5023' online from Digi-Key. Manufactured by Tamura (VA). Digi-Key part number MT7238CT-ND.
TRANSFORMER MODEM 600:600OHM SMD - TTC-5023
 Order 'transformer modem 600:600ohm smd - TTC-5023' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7238TR-ND.
TRANSFORMER MODEM 600:330OHM SMD - TTC-5024
 Order 'transformer modem 600:330ohm smd - TTC-5024' online from Digi-Key. Manufactured by Tamura (VA). Digi-Key part number MT7239CT-ND.
TRANSFORMER MODEM 600:330OHM SMD - TTC-5024
 Order 'transformer modem 600:330ohm smd - TTC-5024' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7239TR-ND.
TRANSFORM MODEM 600:287 OHM SMD - TTC-5021
 Order 'transform modem 600:287 ohm smd - TTC-5021' online from Digi-Key. Manufactured by Tamura (VA). Digi-Key part number MT7208CT-ND.
TRANSFORMER TELECOMM 600:490 OHM - TTC-5026
 Order 'transformer telecomm 600:490 ohm - TTC-5026' online from Digi-Key. Manufactured by Tamura (VA). Digi-Key part number MT7210CT-ND.
TRANSF TELECOM MODEM 600:32O OHM - TTC-5003
 Order 'transf telecom modem 600:32o ohm - TTC-5003' online from Digi-Key. Manufactured by Tamura (VA). Digi-Key part number MT7222CT-ND.
TRANSFORMER TELECOMM 600:392 OHM - TTC-5004
 Order 'transformer telecomm 600:392 ohm - TTC-5004' online from Digi-Key. Manufactured by Tamura (VA). Digi-Key part number MT7223CT-ND.
TRANSFORMER TELECOMM 600:525 OHM - TTC-5005
 Order 'transformer telecomm 600:525 ohm - TTC-5005' online from Digi-Key. Manufactured by Tamura (VA). Digi-Key part number MT7224CT-ND.
TRANSFORM MODEM 600:287 OHM SMD - TTC-5021
 Order 'transform modem 600:287 ohm smd - TTC-5021' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7208TR-ND.
TRANSFORM MODEM 600:430 OHM SMD - TTC-5025
 Order 'transform modem 600:430 ohm smd - TTC-5025' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7209CT-ND.
TRANSFORM MODEM 600:430 OHM SMD - TTC-5025
 Order 'transform modem 600:430 ohm smd - TTC-5025' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7209TR-ND.
TRANSFORMR MODEM 600:346 OHM SMD - TTC-5035
 Order 'transformr modem 600:346 ohm smd - TTC-5035' online from Digi-Key. Manufactured by Tamura (VA). Digi-Key part number MT7217CT-ND.
TRANSFORMR MODEM 600:287 OHM SMD - TTC-5036
 Order 'transformr modem 600:287 ohm smd - TTC-5036' online from Digi-Key. Manufactured by Tamura (VA). Digi-Key part number MT7218CT-ND.
TRANSFORMER TELE 600:530 OHM SMD - TTC-5037
 Order 'transformer tele 600:530 ohm smd - TTC-5037' online from Digi-Key. Manufactured by Tamura (VA). Digi-Key part number MT7219CT-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSFORMER MODEM 600:330OHM SMD - TTC-5024 Next: TRANSFORMER MODEM 600:600OHM SMD - TTC-5023