TRANSFORMER TELECOMM 600:600 OHM - TTC-5029 - Transformers
| Digi-Key Part Number | MT7213-ND |
1 10 25 50 100 500 1000 |
6.10000 4.88000 3.90400 3.66000 3.29400 3.05000 2.92800 |
Extended Price
6.10 48.80 97.60 183.00 329.40 1525.00 2928.00 |
| Manufacturer Part Number | TTC-5029 | |||
| Description | TRANSFORMER TELECOMM 600:600 OHM | |||
| Quantity Available | 415 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TTC-5029 |
| Vendor | Tamura |
| Category | Transformers |
| Impedance | 600 Primary, 600 Secondary |
| Current | - |
| Insertion Loss | 1dB Typ. |
| Transformer Type | Data/Voice Coupling |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TTC 5029 TTC5029 MT7213 ND MT7213ND MT7213 |
TTC-5029 Specification Sheet
TRANSFORMER TELECOMM 600:600 OHM - TTC-5029 (MT7213-ND) - Transformers
Related parts Transformers:TRANSFORMER TELECOMM 600:600 OHM - TTC-5029
Order 'transformer telecomm 600:600 ohm - TTC-5029' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7213-ND.
TRANSFORM TELECOMM COUPL 600 OHM - TTC-294
Order 'transform telecomm coupl 600 ohm - TTC-294' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7205-ND.
TRANSFORMER TELECOMM 600:470 OHM - TTC-5028
Order 'transformer telecomm 600:470 ohm - TTC-5028' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7212-ND.
TRANSFORMER TELECOMM 600:348 OHM - TTC-5014
Order 'transformer telecomm 600:348 ohm - TTC-5014' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7231-ND.
TRANSFORMER TELECOMM 600:442 OHM - TTC-5015
Order 'transformer telecomm 600:442 ohm - TTC-5015' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7232-ND.
TRANSFORMER TELECOMM 600:560 OHM - TTC-5016
Order 'transformer telecomm 600:560 ohm - TTC-5016' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7233-ND.
TRANSFORMER COUPLING 600:260 OHM - TTC-5019
Order 'transformer coupling 600:260 ohm - TTC-5019' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7235-ND.
TRANSFORMER COUPLING 600:301 OHM - TTC-5020
Order 'transformer coupling 600:301 ohm - TTC-5020' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7236-ND.
TRANSF TELECOM MODEM 600:32O OHM - TTC-5022
Order 'transf telecom modem 600:32o ohm - TTC-5022' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7237-ND.
TERMINATR BNC MALE-FMALE 600 OHM - 4119-600
Order 'terminatr bnc male-fmale 600 ohm - 4119-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4119-600-ND.
ATTENUATOR BNC MALE/FMLE 600 OHM - 4391-600
Order 'attenuator bnc male/fmle 600 ohm - 4391-600' online from Digi-Key. Manufactured by Pomona Electronics. Digi-Key part number 4391-600-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2035-1-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2035-2-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2036-1-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2036-2-ND.
Send this link via E-Mail
Help With This Screen
