TRANSF TELE COUP 600 OHM 80MADC - TTC-125
| Digi-Key Part Number | MT4129-ND |
100 |
11.90700 |
Extended Price
1190.70 |
| Manufacturer Part Number | TTC-125 | |||
| Description | TRANSF TELE COUP 600 OHM 80MADC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TTC-125 |
| Vendor | Tamura |
| Category | Transformers |
| Mounting Type | Through Hole |
| Impedance Ratio (Ohm) | 600 : 600 |
| Turns Ratio | 1 : 1 |
| Primary Winding(s) | Dual, No Center Tap |
| Secondary Winding(s) | Dual, No Center Tap |
| Input Current | 80.00 mA DC [Max] |
| Height | 15.900 mm [Max] |
| Length | 32.300 mm [Max] |
| Width | 33.000 mm [Max] |
| Packaging | Bulk |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TTC 125 TTC125 MT4129 ND MT4129ND MT4129 |
TTC-125 Specification Sheet
TRANSF TELE COUP 600 OHM 80MADC - TTC-125 (MT4129-ND)
Related parts:TRANSF TELE COUP 600 OHM 80MADC - TTC-125
Order 'transf tele coup 600 ohm 80madc - TTC-125' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4129-ND.
TRANSF TELE COUP 600 OHM 90MADC - TTC-109N
Order 'transf tele coup 600 ohm 90madc - TTC-109N' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4116-ND.
TRANSF TELE COUP 600 OHM 90MADC - TTC-109N-1
Order 'transf tele coup 600 ohm 90madc - TTC-109N-1' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4117-ND.
TRANSF TELE COUP 600 OHM 90MADC - TTC-142
Order 'transf tele coup 600 ohm 90madc - TTC-142' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4118-ND.
TRANSF TELE COUP 600 OHM 90MADC - TTC-142-2
Order 'transf tele coup 600 ohm 90madc - TTC-142-2' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4119-ND.
TRANSF TELE COUP 600 OHM 50MADC - TTC-218
Order 'transf tele coup 600 ohm 50madc - TTC-218' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4120-ND.
TRANSF TELE COUP 600 OHM 0 MADC - TTC-110
Order 'transf tele coup 600 ohm 0 madc - TTC-110' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4113-ND.
TRANSF TELE COUP 600 OHM 0 MADC - TTC-09
Order 'transf tele coup 600 ohm 0 madc - TTC-09' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4114-ND.
TRANSF TELE COUP 600 OHM 0 MADC - TTC-10
Order 'transf tele coup 600 ohm 0 madc - TTC-10' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4115-ND.
TRANSF TELE COUP 600:470 100MADC - TTC-264M
Order 'transf tele coup 600:470 100madc - TTC-264M' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT4142-ND.
TRANSF TELE COUP 600:900 0.0MADC - TTC-112
Order 'transf tele coup 600:900 0.0madc - TTC-112' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-112-ND.
TRANSF TELE COUP 600:1200CT WET - TTC-231
Order 'transf tele coup 600:1200ct wet - TTC-231' online from Digi-Key. Manufactured by Tamura. Digi-Key part number TTC-231-ND.
TRANSF TELE COUP 600:287 OHM SMD - TTC-511
Order 'transf tele coup 600:287 ohm smd - TTC-511' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7240CT-ND.
TRANSF TELE COUP 600:287 OHM SMD - TTC-511
Order 'transf tele coup 600:287 ohm smd - TTC-511' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7240TR-ND.
TRANSF TELE COUP 600:510 OHM SMD - TTC-512
Order 'transf tele coup 600:510 ohm smd - TTC-512' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7241TR-ND.
Send this link via E-Mail
Help With This Screen