TRANSFMR AUDIO 12/48 150/600 IMP - 560C - Transformers
| Digi-Key Part Number | 560C-ND |
1 |
59.25000 |
Extended Price
59.25 |
| Manufacturer Part Number | 560C | |||
| Description | TRANSFMR AUDIO 12/48 150/600 IMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 560C |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Impedance | 12/48 Primary, 150/160 Secondary |
| Current | - |
| Insertion Loss | 1dB Typ. |
| Transformer Type | Broadcast Quality |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
560C 560C |
560C Specification Sheet
TRANSFMR AUDIO 12/48 150/600 IMP - 560C (560C-ND) - Transformers
Related parts Transformers:TRANSFMR AUDIO 12/48 150/600 IMP - 560C
Order 'transfmr audio 12/48 150/600 imp - 560C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 560C-ND.
TRANSFMR AUDIO 12/48 150/600 IMP - 850C
Order 'transfmr audio 12/48 150/600 imp - 850C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 850C-ND.
TRANSFMR AUDIO 50/20 150/600 IMP - 560E
Order 'transfmr audio 50/20 150/600 imp - 560E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 560EHM-ND.
TRANSFR AUDIO 60/240 150/600 IMP - 802
Order 'transfr audio 60/240 150/600 imp - 802' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 802HM-ND.
TRANSFR AUDIO 6K/24K 150/600 IMP - 842
Order 'transfr audio 6k/24k 150/600 imp - 842' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 842HM-ND.
TRANSF AUDIO 12K/48K 150/600 IMP - 844
Order 'transf audio 12k/48k 150/600 imp - 844' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 844HM-ND.
TRANSFR AUDIO 50/200 150/600 IMP - 850E
Order 'transfr audio 50/200 150/600 imp - 850E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 850E-ND.
TRANSF AUDIO 600 TO 150/600 IMP - 149G
Order 'transf audio 600 to 150/600 imp - 149G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 149G-ND.
TRANSF AUDIO 150/600 150/600 IMP - 560G
Order 'transf audio 150/600 150/600 imp - 560G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 560G-ND.
TRANSF AUDIO 150/600 150/600 IMP - 804
Order 'transf audio 150/600 150/600 imp - 804' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 804HM-ND.
TRANSF AUDIO 150/600 150/600 IMP - 850G
Order 'transf audio 150/600 150/600 imp - 850G' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 850G-ND.
TRANSFR AUDIO 5K/20K 150/600 IMP - 850L
Order 'transfr audio 5k/20k 150/600 imp - 850L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 850L-ND.
TRANS AUDIO 150/600-600/2.4K IMP - 148A
Order 'trans audio 150/600-600/2.4k imp - 148A' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 148A-ND.
TRANSFORM AUDIO 150/600 TO 8 IMP - 149U
Order 'transform audio 150/600 to 8 imp - 149U' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 149U-ND.
TRANSFR AUDIO 150/600 5K/20K IMP - 560L
Order 'transfr audio 150/600 5k/20k imp - 560L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 560L-ND.
Send this link via E-Mail
Help With This Screen
