Keywords:





TRANS 600/ 600 OHM AUDIO - SP-70 - Transformers

Digi-Key Part Number 237-1155-ND
Price Break
1
10
25
50
100
Unit Price
17.48000
14.16600
12.59200
11.41160
9.68010
Extended Price
17.48
141.66
314.80
570.58
968.01
Manufacturer Part NumberSP-70
DescriptionTRANS 600/ 600 OHM AUDIO
Quantity Available 216
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationSP-70
VendorTriad Magnetics
CategoryTransformers
Impedance600 Primary, 600 Secondary
Current 3mA DC
Insertion Loss-
Transformer TypeTriad
Mounting TypeThrough Hole
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SP 70
SP70
237 1155 ND
2371155ND
237-1155

SP-70 Specification Sheet

Image of TRANS 600/ 600 OHM AUDIO - SP-70

TRANS 600/ 600 OHM AUDIO - SP-70 (237-1155-ND) - Transformers

Related parts Transformers:
TRANS 600/ 600 OHM AUDIO - SP-70
 Order 'trans 600/ 600 ohm audio - SP-70' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1155-ND.
FERRITE 500MA 600 OHM 0805 SMD - HZ0805E601R-10
 Order 'ferrite 500ma 600 ohm 0805 smd - HZ0805E601R-10' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-2399-2-ND.
SPEAKER 8 OHM 20W 102MM SQUARE - GF1004H
 Order 'speaker 8 ohm 20w 102mm square - GF1004H' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number GF1004H-ND.
SPEAKER ROUND 36MM 8 OHM .5W - EAS-3P127A
 Order 'speaker round 36mm 8 ohm .5w - EAS-3P127A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10175-ND.
CONN JACK AUDIO 3.5MM 4COND - SJ-43502PM
 Order 'conn jack audio 3.5mm 4cond - SJ-43502PM' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43502PM-ND.
SENSOR MAGNETIC 3-AXIS 16-PLCC - HMC1053
 Order 'sensor magnetic 3-axis 16-plcc - HMC1053' online from Digi-Key. Manufactured by Honeywell Microelectronics & Precision Sensors. Digi-Key part number 342-1035-5-ND.
BUZZER PIEZO 12VDC 13.7MM PCMNT - CEP-2242
 Order 'buzzer piezo 12vdc 13.7mm pcmnt - CEP-2242' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1115-ND.
MIC ASSY PIEZO INSTR W/38" CABLE - BL-21994
 Order 'mic assy piezo instr w/38" cable - BL-21994' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1002-ND.
MIC ELECTRET OMNI END PORT - EK-23024
 Order 'mic electret omni end port - EK-23024' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1006-ND.
MIC SISONIC SMD 1.5-5.5V MINI - SPM0103ND3-2
 Order 'mic sisonic smd 1.5-5.5v mini - SPM0103ND3-2' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1072-2-ND.
MICROPHONE CARTRIDGE 6MM OMNI - WM-61A
 Order 'microphone cartridge 6mm omni - WM-61A' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P9925-ND.
SPEAKER Z=48OHM SS PORT ON EDGE - CB-22850
 Order 'speaker z=48ohm ss port on edge - CB-22850' online from Digi-Key. Manufactured by Knowles Acoustics. Digi-Key part number 423-1032-ND.
CONN JACK STEREO 5POS 3.5MM SMD - SJ1-3515-SMT
 Order 'conn jack stereo 5pos 3.5mm smd - SJ1-3515-SMT' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP1-3515SJTR-ND.
CONN JACK BNC RT ANG 75 OHM GOLD - 5413558-1
 Order 'conn jack bnc rt ang 75 ohm gold - 5413558-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32411-ND.
IC 4-20MA CURRENT TRANS 14-SOIC - XTR106U
 Order 'ic 4-20ma current trans 14-soic - XTR106U' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number XTR106U-ND.

Send this link via E-Mail
Help With This Screen

TRANS 600/ 600 OHM AUDIO - SP-70
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: RES 10K OHM 1/10W .1% 0603 SMD - ERA-3YEB103V Next: DSP PRO KIT W/SII EP2S180N - DK-DSP-2S180N
TRANS 600/ 600 OHM AUDIO - SP-70