TRANSF 600 OHM 0MA DC TEL HYBRID - TY-302P - Transformers
Triad Magnetics Audio Transformer Through Hole TY-302P
| Digi-Key Part Number | 237-1125-ND |
1 10 25 50 100 |
8.33000 6.75000 6.00000 5.43760 4.61250 |
Extended Price
8.33 67.50 150.00 271.88 461.25 |
| Manufacturer Part Number | TY-302P | |||
| Description | TRANSF 600 OHM 0MA DC TEL HYBRID | |||
| Quantity Available | 428 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | TY-302P |
| Vendor | Triad Magnetics |
| Category | Transformers |
| Impedance | 600 (4W) Primary, 600/600 Secondary |
| Current | - |
| Insertion Loss | 0.65dB Typ. |
| Transformer Type | Data/Voice Coupling |
| Mounting Type | Through Hole |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TY 302P TY302P 237 1125 ND 2371125ND 237-1125 |
TY-302P Specification Sheet
TRANSF 600 OHM 0MA DC TEL HYBRID - TY-302P (237-1125-ND) - Transformers
Related parts Triad Magnetics Audio Transformer Through Hole TY-302PTRANSF 600 OHM 0MA DC TEL HYBRID - TY-302P
Order 'transf 600 ohm 0ma dc tel hybrid - TY-302P' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1125-ND.
TRANSF 600 OHM 0MA DC TEL HYBRID - TY-300P
Order 'transf 600 ohm 0ma dc tel hybrid - TY-300P' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1123-ND.
TRANSF 600 OHM 100MA DC TEL - TY-305P
Order 'transf 600 ohm 100ma dc tel - TY-305P' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1128-ND.
TRANSF 600 OHM 0MA DC TEL - TY-307P
Order 'transf 600 ohm 0ma dc tel - TY-307P' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1130-ND.
TRANSF 600 OHM 0MA DC TEL - TY-311P
Order 'transf 600 ohm 0ma dc tel - TY-311P' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1132-ND.
TRANSF 600 OHM 90MA DC TEL - TY-400P
Order 'transf 600 ohm 90ma dc tel - TY-400P' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1133-ND.
TRANSF 600 OHM 90MA DC TEL - TY-402P
Order 'transf 600 ohm 90ma dc tel - TY-402P' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1135-ND.
TRANSF 600 CT OHM 0MA DC TEL - TY-304P
Order 'transf 600 ct ohm 0ma dc tel - TY-304P' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1127-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2035-1-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM3225-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM3225-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2035-2-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2036-1-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM4532-601-2P-T001
Order 'choke common mode 600 ohm smd - ACM4532-601-2P-T001' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2036-2-ND.
CHOKE COMM MODE 600 OHM .5A SMD - ZJYS81R5-2PL25T-G01
Order 'choke comm mode 600 ohm .5a smd - ZJYS81R5-2PL25T-G01' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2222-1-ND.
CHOKE COMM MODE 600 OHM .5A SMD - ZJYS81R5-2PL25T-G01
Order 'choke comm mode 600 ohm .5a smd - ZJYS81R5-2PL25T-G01' online from Digi-Key. Manufactured by TDK Corporation. Digi-Key part number 445-2222-2-ND.
CHOKE COMMON MODE 600 OHM SMD - ACM2520-601-2P-T
Order 'choke common mode 600 ohm smd - ACM2520-601-2P-T' online from Digi-Key. Manufactured by TDK Corporation (VA). Digi-Key part number 445-2968-1-ND.
Options for Triad Magnetics Audio Transformer Through Hole TY-302P
Send this link via E-Mail
Help With This Screen
