Keywords:





RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901413GY2 - Boxes, Enclosures, Racks

Digi-Key Part Number RCBS1901413GY2-ND
Price Break
1
Unit Price
191.34000
Extended Price
191.34
Manufacturer Part NumberRCBS1901413GY2
DescriptionRACK DESK TOP 14" PANL HEGHT GRY
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationRCBS1901413GY2
VendorHammond Manufacturing
CategoryBoxes, Enclosures, Racks
ColorGray
FeaturesHandle(s)
MaterialMetal, Steel
Dimensions - Panel13.000" L x 17.810" W x 14.000" H (330.20mm x 452.37mm x 355.60mm)
Dimensions - Overall13.000" L x 21.000" W x 16.000" H (330.20mm x 533.40mm x 406.40mm)
Weight17 lbs (7.71kg)
TypeTable Top Rack Cabinet
Shipping InfoShipped from Digi-Key
DoorDoorless
Mounting RailsOne Pair
StyleEnclosed, Bottom, Sides, Top
VentilationSolid
Other Names RCBS1901413GY2
RCBS1901413GY2

RCBS1901413GY2 Specification Sheet

Image of RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901413GY2

RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901413GY2 (RCBS1901413GY2-ND) - Boxes, Enclosures, Racks

Related parts Boxes, Enclosures, Racks:
RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901413GY2
 Order 'rack desk top 14" panl heght gry - RCBS1901413GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901413GY2-ND.
RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901417GY2
 Order 'rack desk top 14" panl heght gry - RCBS1901417GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901417GY2-ND.
RACK DESK TOP 3.5" PNL HEGHT GRY - RCBS1900313GY2
 Order 'rack desk top 3.5" pnl heght gry - RCBS1900313GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900313GY2-ND.
RACK DESK TOP 7" PANL HEIGHT GRY - RCBS1900713GY2
 Order 'rack desk top 7" panl height gry - RCBS1900713GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900713GY2-ND.
RACK DESK TOP 7" PANL HEIGHT GRY - RCBS1900717GY2
 Order 'rack desk top 7" panl height gry - RCBS1900717GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900717GY2-ND.
RACK DESK TOP 5.25" PNL HGHT GRY - RCBS1900513GY2
 Order 'rack desk top 5.25" pnl hght gry - RCBS1900513GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900513GY2-ND.
RACK DESK TOP 5.25" PNL HGHT GRY - RCBS1900517GY2
 Order 'rack desk top 5.25" pnl hght gry - RCBS1900517GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900517GY2-ND.
RACK DESK TOP 8.75" PNL HGHT GRY - RCBS1900813GY2
 Order 'rack desk top 8.75" pnl hght gry - RCBS1900813GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900813GY2-ND.
RACK DESK TOP 8.75" PNL HGHT GRY - RCBS1900817GY2
 Order 'rack desk top 8.75" pnl hght gry - RCBS1900817GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900817GY2-ND.
RACK DESK TOP 10.5" PNL HGHT GRY - RCBS1901013GY2
 Order 'rack desk top 10.5" pnl hght gry - RCBS1901013GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901013GY2-ND.
RACK DESK TOP 10.5" PNL HGHT GRY - RCBS1901017GY2
 Order 'rack desk top 10.5" pnl hght gry - RCBS1901017GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901017GY2-ND.
RACK DESK TOP 12.25" PNL HGHT GR - RCBS1901213GY2
 Order 'rack desk top 12.25" pnl hght gr - RCBS1901213GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901213GY2-ND.
RACK DESK TOP 12.25" PNL HGHT GR - RCBS1901217GY2
 Order 'rack desk top 12.25" pnl hght gr - RCBS1901217GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901217GY2-ND.
DOOR LOUVERED 35" PANL HEGHT GRY - CDF1935LCG1
 Order 'door louvered 35" panl heght gry - CDF1935LCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CDF1935LCG1-ND.
DOOR LOUVERED 42" PANL HEGHT GRY - CDF1942LCG1
 Order 'door louvered 42" panl heght gry - CDF1942LCG1' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number CDF1942LCG1-ND.

Send this link via E-Mail
Help With This Screen

RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901413GY2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: RACK DESK TOP 12.25" PNL HGHT GR - RCBS1901217GY2 Next: RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901417GY2
RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901413GY2