Hammond Manufacturing Audio Transformer Chassis Mount 143L
TRANSFORMER AUDIO 10K/200CT IMP - 143L - Transformers
| Digi-Key Part Number | 143L-ND |
1 |
29.26000 |
Extended Price
29.26 |
| Manufacturer Part Number | 143L | |||
| Description | TRANSFORMER AUDIO 10K/200CT IMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 143L |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Impedance | 10K Primary, 200CT Secondary |
| Current | 1.5mA |
| Insertion Loss | ±1dB |
| Transformer Type | Economical Open Type |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
143L 143L |
143L Specification Sheet
TRANSFORMER AUDIO 10K/200CT IMP - 143L (143L-ND) - Transformers
Related parts Hammond Manufacturing Audio Transformer Chassis Mount 143LHammond Manufacturing Audio Transformer Chassis Mount 143L
Order 'transformer audio 10k/200ct imp - 143L' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 143L-ND.
Hammond Manufacturing Audio Transformer Through Hole 141P
Order 'transformer audio 1.2kct/8 imped - 141P' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 141P-ND.
Hammond Manufacturing Audio Transformer Through Hole 104R
Order 'transformer audio 500ct/8 - 104R' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 104R-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 119Y100
Order 'transformer audio matching 100w - 119Y100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 119Y100-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 119Y30
Order 'transformer audio matching 30w - 119Y30' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 119Y30-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 119Y60
Order 'transformer audio matching 60w - 119Y60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 119Y60-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 146S
Order 'transformer audio 4k/8 impedance - 146S' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 146S-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 1642SE
Order 'transformer audio 5k imed 75w - 1642SE' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1642SE-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 125CSE
Order 'transformer 8w 60ma tube sngl - 125CSE' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 125CSE-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 125DSE
Order 'transformer 10w 70ma tube sngl - 125DSE' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 125DSE-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 125E
Order 'transformer 15w 80ma tube type - 125E' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 125E-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 125ESE
Order 'transformer 15w 80ma tube sngl - 125ESE' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 125ESE-ND.
Newava Technology Inc Audio Transformer Surface Mount S37211
Order 'transformer digital audio, smd - S37211' online from Digi-Key. Manufactured by Newava Technology Inc. Digi-Key part number 470-1000-ND.
Triad Magnetics Audio Transformer Through Hole SP-128
Order 'inductor audio 0.1 henry - SP-128' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1156-ND.
Triad Magnetics Audio Transformer Through Hole TY-145P
Order 'transf 600 audio ctap/600 ctap - TY-145P' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1121-ND.
Options for Hammond Manufacturing Audio Transformer Chassis Mount 143L
Send this link via E-Mail
Help With This Screen
