Keywords:





Hammond Manufacturing Audio Transformer Chassis Mount 140A

TRANSFORMER AUDIO 4/60K IMPEDANC - 140A - Transformers

Digi-Key Part Number 140A-ND
Price Break
1
Unit Price
54.86000
Extended Price
54.86
Manufacturer Part Number140A
DescriptionTRANSFORMER AUDIO 4/60K IMPEDANC
Quantity Available Non-Stock
All prices are in USD

Purchase Hammond Manufacturing Audio Transformer Chassis Mount 140A
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Hammond Manufacturing Audio Transformer Chassis Mount 140A
Technical/Catalog Information140A
VendorHammond Manufacturing
CategoryTransformers
Impedance4 Primary, 60K Secondary
Current -
Insertion Loss±1dB
Transformer TypeShielded
Mounting TypeChassis Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 140A
140A

140A Specification Sheet

Image of TRANSFORMER AUDIO 4/60K IMPEDANC - 140A

TRANSFORMER AUDIO 4/60K IMPEDANC - 140A (140A-ND) - Transformers

Related parts Hammond Manufacturing Audio Transformer Chassis Mount 140A
Hammond Manufacturing Audio Transformer Chassis Mount 140A
 Order 'transformer audio 4/60k impedanc - 140A' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 140A-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 140B
 Order 'transformer audio 30/60k imped - 140B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 140B-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 140C
 Order 'transformer audio 50/60k imped - 140C' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 140CHM-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 140K
 Order 'transformer audio 150/60k imped - 140K' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 140KHM-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 1608
 Order 'transformer audio 8kct 10w - 1608' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1608-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 1609
 Order 'transformer audio 10kct 10w - 1609' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1609-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 1615
 Order 'transformer audio 5kct 15w - 1615' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1615HM-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 1620
 Order 'transformer audio 6.6kct 20w - 1620' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1620HM-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 1642SE
 Order 'transformer audio 5k imed 75w - 1642SE' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1642SE-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 1645
 Order 'transformer audio 5kct 30w - 1645' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1645HM-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 1650F
 Order 'transformer audio 7.6kct 25w - 1650F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1650FHM-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 1650H
 Order 'transformer audio 6.6kct 40w - 1650H' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1650H-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 1650K
 Order 'transformer audio 3.4kct 50w - 1650K' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1650K-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 1650N
 Order 'transformer audio 4.3kct 60w - 1650N' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1650N-ND.
Hammond Manufacturing Audio Transformer Chassis Mount 1650R
 Order 'transformer audio 5kct 100w - 1650R' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1650R-ND.

Options for Hammond Manufacturing Audio Transformer Chassis Mount 140A
Send this link via E-Mail
Help With This Screen

TRANSFORMER AUDIO 4/60K IMPEDANC - 140A
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: TRANSFORMER AUDIO 4.3KCT 60W - 1650N Next: TRANSFORMER AUDIO 4000/2600CT - 106H
TRANSFORMER AUDIO 4/60K IMPEDANC - 140A