TRANSFORMER AUDIO MATCHING 30W - 119Y30
| Digi-Key Part Number | 119Y30-ND |
1 |
30.28000 |
Extended Price
30.28 |
| Manufacturer Part Number | 119Y30 | |||
| Description | TRANSFORMER AUDIO MATCHING 30W | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 119Y30 |
| Vendor | Hammond Manufacturing |
| Category | Transformers |
| Impedance | 8 or 16 Ohm Input |
| Current | - |
| Insertion Loss | - |
| Transformer Type | Sound Distribution |
| Mounting Type | Chassis Mount |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
119Y30 119Y30 |
119Y30 Specification Sheet
TRANSFORMER AUDIO MATCHING 30W - 119Y30 (119Y30-ND)
Related parts:TRANSFORMER AUDIO MATCHING 30W - 119Y30
Order 'transformer audio matching 30w - 119Y30' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 119Y30-ND.
TRANSFORMER AUDIO MATCHING 100W - 119Y100
Order 'transformer audio matching 100w - 119Y100' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 119Y100-ND.
TRANSFORMER AUDIO MATCHING 250W - 119Y250
Order 'transformer audio matching 250w - 119Y250' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 119Y250-ND.
TRANSFORMER AUDIO MATCHING 60W - 119Y60
Order 'transformer audio matching 60w - 119Y60' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 119Y60-ND.
TRANSFORMER AUDIO 5KCT 30W - 1645
Order 'transformer audio 5kct 30w - 1645' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 1645HM-ND.
TRANSFORMER AUDIO 300CT/600CT - 101D
Order 'transformer audio 300ct/600ct - 101D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 101D-ND.
TRANSFORMER AUDIO 600CT/600CT - 101F
Order 'transformer audio 600ct/600ct - 101F' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 101F-ND.
TRANSFORMER AUDIO 1200CT/600CT - 101H
Order 'transformer audio 1200ct/600ct - 101H' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 101H-ND.
TRANSFORMER AUDIO 2500CT/600CT - 101J
Order 'transformer audio 2500ct/600ct - 101J' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 101J-ND.
TRANSFORMER AUDIO 300CT/50CT - 101P
Order 'transformer audio 300ct/50ct - 101P' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 101P-ND.
TRANSFORMER AUDIO 600CT/50CT - 101R
Order 'transformer audio 600ct/50ct - 101R' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 101R-ND.
TRANSFORMER AUDIO 2500CT/50CT - 101V
Order 'transformer audio 2500ct/50ct - 101V' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 101V-ND.
TRANSFORMER AUDIO 50/1500 - 102B
Order 'transformer audio 50/1500 - 102B' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 102B-ND.
TRANSFORMER AUDIO 600/1500 - 102D
Order 'transformer audio 600/1500 - 102D' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 102D-ND.
TRANSFORMER AUDIO 2000/500CT - 102H
Order 'transformer audio 2000/500ct - 102H' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number 102H-ND.
Send this link via E-Mail
Help With This Screen