TRANSFORMER CURRENT 50.0 AMP - AC-1050 - Transformers
| Digi-Key Part Number | TE1050-ND |
1 10 25 50 100 |
13.89000 11.57500 9.26000 8.10260 7.40800 |
Extended Price
13.89 115.75 231.50 405.13 740.80 |
| Manufacturer Part Number | AC-1050 | |||
| Description | TRANSFORMER CURRENT 50.0 AMP | |||
| Quantity Available | 245 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC-1050 |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Transformers |
| Mounting Type | PCB |
| Current Rating | 50A |
| DC Resistance (DCR) | 46 (Nominal) |
| Turns Ratio - Primary:Secondary | 1000:1 |
| Transformer Type | Frequency 50-60Hz |
| E.T. | - |
| Inductance | - |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC 1050 AC1050 TE1050 ND TE1050ND TE1050 |
AC-1050 Specification Sheet
TRANSFORMER CURRENT 50.0 AMP - AC-1050 (TE1050-ND) - Transformers
Related parts Transformers:TRANSFORMER CURRENT 50.0 AMP - AC-1050
Order 'transformer current 50.0 amp - AC-1050' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1050-ND.
TRANSFORMER CURRENT 5.0 AMP - AC-1005
Order 'transformer current 5.0 amp - AC-1005' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1005-ND.
TRANSFORMER CURRENT 10.0 AMP - AC-1010
Order 'transformer current 10.0 amp - AC-1010' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1010-ND.
TRANSFORMER CURRENT 15.0 AMP - AC-1015
Order 'transformer current 15.0 amp - AC-1015' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1015-ND.
TRANSFORMER CURRENT 20.0 AMP - AC-1020
Order 'transformer current 20.0 amp - AC-1020' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1020-ND.
TRANSFORMER CURRENT 25.0 AMP - AC-1025
Order 'transformer current 25.0 amp - AC-1025' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1025-ND.
TRANSFORMER CURRENT 30.0 AMP - AC-1030
Order 'transformer current 30.0 amp - AC-1030' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1030-ND.
TRANSFORMER CURRENT 40.0 AMP - AC-1040
Order 'transformer current 40.0 amp - AC-1040' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1040-ND.
TRANSFORMER CURRENT 60.0 AMP - AC-1060
Order 'transformer current 60.0 amp - AC-1060' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1060-ND.
TRANSFORMER CURRENT 75.0 AMP - AC-1075
Order 'transformer current 75.0 amp - AC-1075' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1075-ND.
TRANSFORMER CURRENT 100 AMP - AC-1100
Order 'transformer current 100 amp - AC-1100' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1100-ND.
TRANSFORMER CURRENT 150 AMP - AC-1150
Order 'transformer current 150 amp - AC-1150' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1150-ND.
TRANSFORMER CURRENT 200 AMP - AC-1200
Order 'transformer current 200 amp - AC-1200' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1200-ND.
TRANSFORMER MED 120/240V 400VA - MT0400SS
Order 'transformer med 120/240v 400va - MT0400SS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number MT0400SS-ND.
TRANSFORMER MED 10000VA 120/240V - MT10000DS
Order 'transformer med 10000va 120/240v - MT10000DS' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number MT10000DS-ND.
Send this link via E-Mail
Help With This Screen
