TRANSFORMER CURRENT 20.0 AMP - AC-1020 - Transformers
| Digi-Key Part Number | TE1020-ND |
1 10 25 50 100 |
7.53000 6.27500 5.02000 4.39260 4.01600 |
Extended Price
7.53 62.75 125.50 219.63 401.60 |
| Manufacturer Part Number | AC-1020 | |||
| Description | TRANSFORMER CURRENT 20.0 AMP | |||
| Quantity Available | 9133 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | AC-1020 |
| Vendor | Acme Electric/Amveco/Actown |
| Category | Transformers |
| Mounting Type | PCB |
| Current Rating | 20A |
| DC Resistance (DCR) | 39 (Nominal) |
| Turns Ratio - Primary:Secondary | 1000:1 |
| Transformer Type | Frequency 50-60Hz |
| E.T. | - |
| Inductance | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
AC 1020 AC1020 TE1020 ND TE1020ND TE1020 |
AC-1020 Specification Sheet
TRANSFORMER CURRENT 20.0 AMP - AC-1020 (TE1020-ND) - Transformers
Related parts Transformers:TRANSFORMER CURRENT 20.0 AMP - AC-1020
Order 'transformer current 20.0 amp - AC-1020' online from Digi-Key. Manufactured by Acme Electric/Amveco/Actown. Digi-Key part number TE1020-ND.
TRANSF LOW FREQ CRNT SENSE - CSE187L
Order 'transf low freq crnt sense - CSE187L' online from Digi-Key. Manufactured by Triad Magnetics. Digi-Key part number 237-1103-ND.
IC AMP PREC CURRENT-SENSE 8-SOIC - MAX4172ESA+
Order 'ic amp prec current-sense 8-soic - MAX4172ESA+' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4172ESA+-ND.
TRANSFORMER DESK TOP 5V 2.5A - DTS050250SUDC-P5P-SZ
Order 'transformer desk top 5v 2.5a - DTS050250SUDC-P5P-SZ' online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number T850-P5P-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210AN
Order 'ic isol amp 3-port 20khz 38-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210BN
Order 'ic isol amp 3-port 20khz 38-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC ISOL AMP 120KHZ 44-SIP - AD215BY
Order 'ic isol amp 120khz 44-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.
IC AMP INSTRUMENTATION LP 8-SOIC - AD620BR-REEL7
Order 'ic amp instrumentation lp 8-soic - AD620BR-REEL7' online from Digi-Key. Manufactured by Analog Devices Inc (VA). Digi-Key part number AD620BR-REEL7CT-ND.
IC INSTR AMP R-R 8SOIC - AD627ARZ
Order 'ic instr amp r-r 8soic - AD627ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-ND.
IC PREC INSTRUMENT AMP 8-SOIC - AD8221AR
Order 'ic prec instrument amp 8-soic - AD8221AR' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD8221AR-ND.
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC AMP DUAL HI SPD LP V FB 8SOIC - LM6172IM/NOPB
Order 'ic amp dual hi spd lp v fb 8soic - LM6172IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6172IM-ND.
Send this link via E-Mail
Help With This Screen
