TRANSFMR CRNT SENS 6A 1:60 RATIO - TCS-05
| Digi-Key Part Number | MT7293TR-ND |
750 4500 8250 20250 40500 |
.84800 .79500 .75790 .70490 .66250 |
Extended Price
636.00 3577.50 6252.68 14274.23 26831.25 |
| Manufacturer Part Number | TCS-05 | |||
| Description | TRANSFMR CRNT SENS 6A 1:60 RATIO | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | TCS-05 |
| Vendor | Tamura |
| Category | Transformers |
| Mounting Type | Surface Mount |
| Current Rating | 6A |
| DC Resistance (DCR) | 0.006 Ohm Primary, 1.75 Ohm Secondary |
| Turns Ratio - Primary:Secondary | 1:60 |
| Transformer Type | Frequency 250 kHz |
| E.T. | - |
| Inductance | 0.72mH |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
TCS 05 TCS05 MT7293TR ND MT7293TRND MT7293TR |
TCS-05 Specification Sheet
TRANSFMR CRNT SENS 6A 1:60 RATIO - TCS-05 (MT7293TR-ND)
Related parts:TRANSFMR CRNT SENS 6A 1:60 RATIO - TCS-05
Order 'transfmr crnt sens 6a 1:60 ratio - TCS-05' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7293TR-ND.
TRANSFMR CRNT SENS 6A 1:60 RATIO - TCS-05
Order 'transfmr crnt sens 6a 1:60 ratio - TCS-05' online from Digi-Key. Manufactured by . Digi-Key part number MT7293CT-ND.
TRANSFMR CRNT SENS 6A 1:20 RATIO - TCS-01
Order 'transfmr crnt sens 6a 1:20 ratio - TCS-01' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7289TR-ND.
TRANSFMR CRNT SENS 6A 1:30 RATIO - TCS-02
Order 'transfmr crnt sens 6a 1:30 ratio - TCS-02' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7290TR-ND.
TRANSFMR CRNT SENS 6A 1:40 RATIO - TCS-03
Order 'transfmr crnt sens 6a 1:40 ratio - TCS-03' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7291TR-ND.
TRANSFMR CRNT SENS 6A 1:50 RATIO - TCS-04
Order 'transfmr crnt sens 6a 1:50 ratio - TCS-04' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7292TR-ND.
TRANSFMR CRNT SENS 6A 1:70 RATIO - TCS-06
Order 'transfmr crnt sens 6a 1:70 ratio - TCS-06' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7294TR-ND.
TRANSFMR CRNT SENS 6A 1:20 RATIO - TCS-01
Order 'transfmr crnt sens 6a 1:20 ratio - TCS-01' online from Digi-Key. Manufactured by . Digi-Key part number MT7289CT-ND.
TRANSFMR CRNT SENS 6A 1:30 RATIO - TCS-02
Order 'transfmr crnt sens 6a 1:30 ratio - TCS-02' online from Digi-Key. Manufactured by . Digi-Key part number MT7290CT-ND.
TRANSFMR CRNT SENS 6A 1:40 RATIO - TCS-03
Order 'transfmr crnt sens 6a 1:40 ratio - TCS-03' online from Digi-Key. Manufactured by . Digi-Key part number MT7291CT-ND.
TRANSFMR CRNT SENS 6A 1:50 RATIO - TCS-04
Order 'transfmr crnt sens 6a 1:50 ratio - TCS-04' online from Digi-Key. Manufactured by . Digi-Key part number MT7292CT-ND.
TRANSFMR CRNT SENS 6A 1:70 RATIO - TCS-06
Order 'transfmr crnt sens 6a 1:70 ratio - TCS-06' online from Digi-Key. Manufactured by . Digi-Key part number MT7294CT-ND.
TRANSFMR CRNT SENS 6A 1:100RATIO - TCS-07
Order 'transfmr crnt sens 6a 1:100ratio - TCS-07' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7295TR-ND.
TRANSFMR CRNT SENS 6A 1:125RATIO - TCS-08
Order 'transfmr crnt sens 6a 1:125ratio - TCS-08' online from Digi-Key. Manufactured by Tamura. Digi-Key part number MT7296TR-ND.
TRANSFMR CRNT SENS 6A 1:100RATIO - TCS-07
Order 'transfmr crnt sens 6a 1:100ratio - TCS-07' online from Digi-Key. Manufactured by . Digi-Key part number MT7295CT-ND.
Send this link via E-Mail
Help With This Screen