Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

TRANSFORMER CCFL 4W 15V 7MA SMD - CTX310407-R

Digi-Key Part Number CTX310407-R-ND
Price Break
70
Unit Price
5.94000
Extended Price
415.80
Manufacturer Part NumberCTX310407-R
DescriptionTRANSFORMER CCFL 4W 15V 7MA SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationCTX310407-R
VendorCoiltronics/Div of Cooper Bussman
CategoryTransformers
Mounting TypeSurface (SMD, SMT)
Input Voltage15.000 V [Max]
Output Voltage1340.000 V [Max]
Output Current10.00 mA [Max]
Number of Windings4 [Nom]
Power4.00 W [Typ]
Primary DC Resistance0.160 Ohms [Max]
Secondary DC Resistance220.000 Ohms [Max]
Turns Ratio1 : 86
Inductance27.000 µH [Typ]
Height5.500 mm [Max]
Length16.500 mm [Max]
Width26.000 mm [Max]
PackagingBulk
Frequency40.000 MHz [Min]
Frequency80.000 MHz [Max]
Operating Temperature0 °C [Min]
Operating Temperature70 °C [Max]
Supply Current30.000 mA [Typ]
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names CTX310407 R
CTX310407R


Image of TRANSFORMER CCFL 4W 15V 7MA SMD - CTX310407-R

TRANSFORMER CCFL 4W 15V 7MA SMD - CTX310407-R (CTX310407-R-ND)

Related parts :
TRANSFORMER CCFL 4W 15V 7MA SMD - CTX310407-R
 Order 'transformer ccfl 4w 15v 7ma smd - CTX310407-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number CTX310407-R-ND.
TRANSFORMER CCFL 4W 15V 7MA SMD - CTX210407-R
 Order 'transformer ccfl 4w 15v 7ma smd - CTX210407-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1119-ND.
TRANSFORMER CCFL 4W 26V 7MA SMD - CTX210403-R
 Order 'transformer ccfl 4w 26v 7ma smd - CTX210403-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number CTX210403-R-ND.
TRANSFORMER CCFL 4W 13V 7MA SMD - CTX210409-R
 Order 'transformer ccfl 4w 13v 7ma smd - CTX210409-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number CTX210409-R-ND.
TRANSFORMER CCFL 4W 10V 7MA SMD - CTX210411-R
 Order 'transformer ccfl 4w 10v 7ma smd - CTX210411-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number CTX210411-R-ND.
TRANSFORMER CCFL 4W 26V 7MA SMD - CTX310403-R
 Order 'transformer ccfl 4w 26v 7ma smd - CTX310403-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number CTX310403-R-ND.
TRANSFORMER CCFL 4W 13V 7MA SMD - CTX310409-R
 Order 'transformer ccfl 4w 13v 7ma smd - CTX310409-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number CTX310409-R-ND.
TRANSFORMER CCFL 4W 10V 7MA SMD - CTX310411-R
 Order 'transformer ccfl 4w 10v 7ma smd - CTX310411-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number CTX310411-R-ND.
TRANSFORMER CCFL 6W 15V 11MA SMD - CTX110607-R
 Order 'transformer ccfl 6w 15v 11ma smd - CTX110607-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1120-ND.
TRANSFORMER CCFL 6W 15V 11MA SMD - CTX210607-R
 Order 'transformer ccfl 6w 15v 11ma smd - CTX210607-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1122-ND.
TRANSFORMR CCFL 2.5W 15V 5MA SMD - CTX110657-R
 Order 'transformr ccfl 2.5w 15v 5ma smd - CTX110657-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1118-ND.
TRANSFORMER CCFL 6W 20V 11MA SMD - CTX210605-R
 Order 'transformer ccfl 6w 20v 11ma smd - CTX210605-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number 513-1121-ND.
TRANSFORMER CCFL 6W 20V 11MA SMD - CTX110600-R
 Order 'transformer ccfl 6w 20v 11ma smd - CTX110600-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number CTX110600-R-ND.
TRANSFORMER CCFL 6W 6V 11MA SMD - CTX110602-R
 Order 'transformer ccfl 6w 6v 11ma smd - CTX110602-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number CTX110602-R-ND.
TRANSFORMER CCFL 6W 26V 11MA SMD - CTX110603-R
 Order 'transformer ccfl 6w 26v 11ma smd - CTX110603-R' online from Digi-Key. Manufactured by Coiltronics/Div of Cooper Bussman. Digi-Key part number CTX110603-R-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: TRANSFORMER CCFL 4W 15V 7MA SMD - CTX210407-R Next: TRANSFORMER CCFL 4W 26V 7MA SMD - CTX210403-R