BALUN 1920-2170 MHZ 50/200 OHM - EHF-2BG2060 - Transformers
| Digi-Key Part Number | P12038CT-ND |
1 10 50 100 |
1.27000 1.17700 1.02620 .96590 |
Extended Price
1.27 11.77 51.31 96.59 |
| Manufacturer Part Number | EHF-2BG2060 | |||
| Description | BALUN 1920-2170 MHZ 50/200 OHM | |||
| Quantity Available | 49 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | EHF-2BG2060 |
| Vendor | Panasonic Passive & Electromechanical |
| Category | Transformers |
| Frequency | 1920.000 MHz [Min] |
| Frequency | 2170.000 MHz [Max] |
| Insertion Loss | 1.00 dB [Max] |
| Phase Difference | 180° [Nom] |
| Phase Difference Tolerance (±) | 15° [Nom] |
| Input Impedance - Resistance | 50.00 Ohms [Nom] |
| Output Impedance - Resistance | 200.0 Ohms [Nom] |
| Voltage Standing Wave Ratio (VSWR) | 2.0 [Max] |
| Has Digi-Reel | FALSE |
| Operating Temperature | -30 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Packaging | Cut Tape |
| T073 Catalog Page | 1374 [Nom] |
| Width | 2.000 mm [Typ] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EHF 2BG2060 EHF2BG2060 P12038CT ND P12038CTND P12038CT |
EHF-2BG2060 Specification Sheet
BALUN 1920-2170 MHZ 50/200 OHM - EHF-2BG2060 (P12038CT-ND) - Transformers
Related parts Transformers:BALUN 1920-2170 MHZ 50/200 OHM - EHF-2BG2060
Order 'balun 1920-2170 mhz 50/200 ohm - EHF-2BG2060' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12038CT-ND.
BALUN 1920-2170 MHZ 50/200 OHM - EHF-2BG2060
Order 'balun 1920-2170 mhz 50/200 ohm - EHF-2BG2060' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12038TR-ND.
BALUN 1920-2170 MHZ 50/100 OHM - EHF-2BE2060
Order 'balun 1920-2170 mhz 50/100 ohm - EHF-2BE2060' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12034CT-ND.
BALUN 1920-2170 MHZ 50/100 OHM - EHF-2BE2060
Order 'balun 1920-2170 mhz 50/100 ohm - EHF-2BE2060' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12034TR-ND.
BALUN 880-960 MHZ 50/200 OHM - EHF-1BG0920
Order 'balun 880-960 mhz 50/200 ohm - EHF-1BG0920' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12027CT-ND.
BALUN 880-960 MHZ 50/200 OHM - EHF-1BG0920
Order 'balun 880-960 mhz 50/200 ohm - EHF-1BG0920' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12027TR-ND.
BALUN 1700-1900 MHZ 50/200 OHM - EHF-1BG1800
Order 'balun 1700-1900 mhz 50/200 ohm - EHF-1BG1800' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12028CT-ND.
BALUN 1700-1900 MHZ 50/200 OHM - EHF-1BG1800
Order 'balun 1700-1900 mhz 50/200 ohm - EHF-1BG1800' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12028TR-ND.
BALUN 880-960 MHZ 50/200 OHM - EHF-2BG0920
Order 'balun 880-960 mhz 50/200 ohm - EHF-2BG0920' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12036CT-ND.
BALUN 880-960 MHZ 50/200 OHM - EHF-2BG0920
Order 'balun 880-960 mhz 50/200 ohm - EHF-2BG0920' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12036TR-ND.
BALUN 1700-1900 MHZ 50/200 OHM - EHF-2BG1800
Order 'balun 1700-1900 mhz 50/200 ohm - EHF-2BG1800' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12037CT-ND.
BALUN 1700-1900 MHZ 50/200 OHM - EHF-2BG1800
Order 'balun 1700-1900 mhz 50/200 ohm - EHF-2BG1800' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12037TR-ND.
BALUN 2400-2500 MHZ 50/200 OHM - EHF-2BG2450
Order 'balun 2400-2500 mhz 50/200 ohm - EHF-2BG2450' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12039CT-ND.
BALUN 2400-2500 MHZ 50/200 OHM - EHF-2BG2450
Order 'balun 2400-2500 mhz 50/200 ohm - EHF-2BG2450' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12039TR-ND.
BALUN 1920-2170 MHZ 50/50 OHM - EHF-2BD2060
Order 'balun 1920-2170 mhz 50/50 ohm - EHF-2BD2060' online from Digi-Key. Manufactured by Panasonic Passive & Electromechanical. Digi-Key part number P12030CT-ND.
Send this link via E-Mail
Help With This Screen