Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BG1800
BALUN 1700-1900 MHZ 50/200 OHM - EHF-2BG1800
| Digi-Key Part Number | P12037CT-ND |
1 10 50 100 |
1.27000 1.17700 1.02620 .96590 |
Extended Price
1.27 11.77 51.31 96.59 |
| Manufacturer Part Number | EHF-2BG1800 | |||
| Description | BALUN 1700-1900 MHZ 50/200 OHM | |||
| Quantity Available | 313 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BG1800
| Technical/Catalog Information | EHF-2BG1800 |
| Vendor | Panasonic - ECG (VA) |
| Category | Transformers |
| Mounting Type | Surface Mount |
| Package / Case | 0805 (2012 metric) |
| Frequency Range | 1.7 ~ 1.9GHz |
| Impedance - Unbalanced/Balanced | 50 / 200 Ohm |
| Insertion Loss (Max) | 1.0dB |
| Return Loss (Min) | - |
| Phase Difference | 180° ±15 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EHF 2BG1800 EHF2BG1800 P12037CT ND P12037CTND P12037CT |
EHF-2BG1800 Specification Sheet
BALUN 1700-1900 MHZ 50/200 OHM - EHF-2BG1800 (P12037CT-ND)
Related parts Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BG1800Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BG1800
Order 'balun 1700-1900 mhz 50/200 ohm - EHF-2BG1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12037CT-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-1BG1800
Order 'balun 1700-1900 mhz 50/200 ohm - EHF-1BG1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12028CT-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-2BG1800
Order 'balun 1700-1900 mhz 50/200 ohm - EHF-2BG1800' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12037TR-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-1BG1800
Order 'balun 1700-1900 mhz 50/200 ohm - EHF-1BG1800' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12028TR-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-1BE1800
Order 'balun 1700-1900 mhz 50/100 ohm - EHF-1BE1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12026CT-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BE1800
Order 'balun 1700-1900 mhz 50/100 ohm - EHF-2BE1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12033CT-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BG2060
Order 'balun 1920-2170 mhz 50/200 ohm - EHF-2BG2060' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12038CT-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BG2450
Order 'balun 2400-2500 mhz 50/200 ohm - EHF-2BG2450' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12039CT-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-1BE1800
Order 'balun 1700-1900 mhz 50/100 ohm - EHF-1BE1800' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12026TR-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-2BE1800
Order 'balun 1700-1900 mhz 50/100 ohm - EHF-2BE1800' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12033TR-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-2BG2060
Order 'balun 1920-2170 mhz 50/200 ohm - EHF-2BG2060' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12038TR-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-2BG2450
Order 'balun 2400-2500 mhz 50/200 ohm - EHF-2BG2450' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12039TR-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-FD1755T
Order 'balun 3400-4000 mhz 50/100 ohm - EHF-FD1755T' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12041CT-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-4BE5250
Order 'balun 5150-5350 mhz 50/100 ohm - EHF-4BE5250' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12428CT-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-1BD1800
Order 'balun 1700-1900 mhz 50/50 ohm - EHF-1BD1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12025CT-ND.
Options for Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BG1800
Send this link via E-Mail
Help With This Screen
