Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BD2060
BALUN 1920-2170 MHZ 50/50 OHM - EHF-2BD2060 - Transformers
| Digi-Key Part Number | P12030CT-ND |
1 10 50 100 |
1.27000 1.17700 1.02620 .96590 |
Extended Price
1.27 11.77 51.31 96.59 |
| Manufacturer Part Number | EHF-2BD2060 | |||
| Description | BALUN 1920-2170 MHZ 50/50 OHM | |||
| Quantity Available | 120 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BD2060
| Technical/Catalog Information | EHF-2BD2060 |
| Vendor | Panasonic - ECG (VA) |
| Category | Transformers |
| Mounting Type | Surface Mount |
| Package / Case | 0805 (2012 metric) |
| Frequency Range | 1.92 ~ 2.17GHz |
| Impedance - Unbalanced/Balanced | 50 / 50 Ohm |
| Insertion Loss (Max) | 1.0dB |
| Return Loss (Min) | - |
| Phase Difference | 180° ±15 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EHF 2BD2060 EHF2BD2060 P12030CT ND P12030CTND P12030CT |
EHF-2BD2060 Specification Sheet
BALUN 1920-2170 MHZ 50/50 OHM - EHF-2BD2060 (P12030CT-ND) - Transformers
Related parts Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BD2060Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BD2060
Order 'balun 1920-2170 mhz 50/50 ohm - EHF-2BD2060' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12030CT-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-2BD2060
Order 'balun 1920-2170 mhz 50/50 ohm - EHF-2BD2060' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12030TR-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-2BE2060
Order 'balun 1920-2170 mhz 50/100 ohm - EHF-2BE2060' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12034TR-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BG2060
Order 'balun 1920-2170 mhz 50/200 ohm - EHF-2BG2060' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12038CT-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-2BG2060
Order 'balun 1920-2170 mhz 50/200 ohm - EHF-2BG2060' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12038TR-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-1BD1800
Order 'balun 1700-1900 mhz 50/50 ohm - EHF-1BD1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12025CT-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-1BD1800
Order 'balun 1700-1900 mhz 50/50 ohm - EHF-1BD1800' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12025TR-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BD1800
Order 'balun 1700-1900 mhz 50/50 ohm - EHF-2BD1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12029CT-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-2BD1800
Order 'balun 1700-1900 mhz 50/50 ohm - EHF-2BD1800' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12029TR-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-2BD2450
Order 'balun 2400-2500 mhz 50/50 ohm - EHF-2BD2450' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12031TR-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-FD1629
Order 'balun 1700-2000 mhz 50/50 ohm - EHF-FD1629' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12040TR-ND.
RFMD Rf Evaluation & Development Kit & Board 0Hz ~ 2.5GHz RF2312 50 Ohm RF2312PCK-50 OHM
Order 'kit eval for rf2312 50ohm - RF2312PCK-50 OHM' online from Digi-Key. Manufactured by RFMD. Digi-Key part number 689-1032-ND.
RFMD Rf Evaluation & Development Kit & Board 0Hz ~ 3GHz RF2317 50 Ohm RF2317PCK-50 OHM
Order 'kit eval for rf2317 50ohm - RF2317PCK-50 OHM' online from Digi-Key. Manufactured by RFMD. Digi-Key part number 689-1034-ND.
6A Emi Ferrite Bead And Chip Filter 50 Ohm Differential Mode - Single 100MHz Steward (VA) HI1206T500R-00
Order 'ferrite 6a 50 ohm 1206 smd - HI1206T500R-00' online from Digi-Key. Manufactured by Steward (VA). Digi-Key part number 240-1009-1-ND.
6A Emi Ferrite Bead And Chip Filter 50 Ohm Differential Mode - Single 100MHz Steward HI1206T500R-00
Order 'ferrite 6a 50 ohm 1206 smd - HI1206T500R-00' online from Digi-Key. Manufactured by Steward. Digi-Key part number 240-1009-2-ND.
Options for Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-2BD2060
Send this link via E-Mail
Help With This Screen
