BALUN 1700-1900 MHZ 50/50 OHM - EHF-1BD1800 - Transformers
| Digi-Key Part Number | P12025TR-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | EHF-1BD1800 | |||
| Description | BALUN 1700-1900 MHZ 50/50 OHM | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EHF-1BD1800 |
| Vendor | Panasonic - ECG |
| Category | Transformers |
| Mounting Type | Surface Mount |
| Package / Case | 1206 (3216 metric) |
| Frequency Range | 1.7 ~ 1.9GHz |
| Impedance - Unbalanced/Balanced | 50 / 50 Ohm |
| Insertion Loss (Max) | 0.8dB |
| Return Loss (Min) | - |
| Phase Difference | 180° ±10 |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EHF 1BD1800 EHF1BD1800 P12025TR ND P12025TRND P12025TR |
BALUN 1700-1900 MHZ 50/50 OHM - EHF-1BD1800 (P12025TR-ND) - Transformers
Related parts Transformers:BALUN 1700-1900 MHZ 50/100 OHM - EHF-1BE1800
Order 'balun 1700-1900 mhz 50/100 ohm - EHF-1BE1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12026CT-ND.
BALUN 1700-1900 MHZ 50/100 OHM - EHF-1BE1800
Order 'balun 1700-1900 mhz 50/100 ohm - EHF-1BE1800' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12026TR-ND.
BALUN 1700-1900 MHZ 50/200 OHM - EHF-1BG1800
Order 'balun 1700-1900 mhz 50/200 ohm - EHF-1BG1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12028CT-ND.
BALUN 1700-1900 MHZ 50/200 OHM - EHF-1BG1800
Order 'balun 1700-1900 mhz 50/200 ohm - EHF-1BG1800' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12028TR-ND.
BALUN 1700-1900 MHZ 50/50 OHM - EHF-2BD1800
Order 'balun 1700-1900 mhz 50/50 ohm - EHF-2BD1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12029CT-ND.
BALUN 1700-1900 MHZ 50/50 OHM - EHF-2BD1800
Order 'balun 1700-1900 mhz 50/50 ohm - EHF-2BD1800' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12029TR-ND.
BALUN 1700-1900 MHZ 50/100 OHM - EHF-2BE1800
Order 'balun 1700-1900 mhz 50/100 ohm - EHF-2BE1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12033CT-ND.
BALUN 1700-1900 MHZ 50/100 OHM - EHF-2BE1800
Order 'balun 1700-1900 mhz 50/100 ohm - EHF-2BE1800' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12033TR-ND.
BALUN 1700-1900 MHZ 50/200 OHM - EHF-2BG1800
Order 'balun 1700-1900 mhz 50/200 ohm - EHF-2BG1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12037CT-ND.
BALUN 1700-1900 MHZ 50/200 OHM - EHF-2BG1800
Order 'balun 1700-1900 mhz 50/200 ohm - EHF-2BG1800' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12037TR-ND.
BALUN 1700-1900 MHZ 50/50 OHM - EHF-1BD1800
Order 'balun 1700-1900 mhz 50/50 ohm - EHF-1BD1800' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12025CT-ND.
BALUN 1700-1900 MHZ 50/50 OHM - EHF-1BD1800
Order 'balun 1700-1900 mhz 50/50 ohm - EHF-1BD1800' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12025TR-ND.
BALUN 1700-2000 MHZ 50/50 OHM - EHF-FD1629
Order 'balun 1700-2000 mhz 50/50 ohm - EHF-FD1629' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12040TR-ND.
BALUN 1920-2170 MHZ 50/50 OHM - EHF-2BD2060
Order 'balun 1920-2170 mhz 50/50 ohm - EHF-2BD2060' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12030CT-ND.
BALUN 1920-2170 MHZ 50/50 OHM - EHF-2BD2060
Order 'balun 1920-2170 mhz 50/50 ohm - EHF-2BD2060' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P12030TR-ND.
Send this link via E-Mail
Help With This Screen
