Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-FD1622
BALUN HYBRID 750-950MHZ 1:4 - EHF-FD1622
| Digi-Key Part Number | P10703CT-ND |
1 10 50 100 500 |
1.32000 1.22700 1.07000 1.00710 .94416 |
Extended Price
1.32 12.27 53.50 100.71 472.08 |
| Manufacturer Part Number | EHF-FD1622 | |||
| Description | BALUN HYBRID 750-950MHZ 1:4 | |||
| Quantity Available | 15712 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-FD1622
| Technical/Catalog Information | EHF-FD1622 |
| Vendor | Panasonic - ECG (VA) |
| Category | Transformers |
| Mounting Type | Surface Mount |
| Package / Case | 0.063" L x 0.063" W x 0.026" H (1.60mm x 1.60mm x 0.65mm) |
| Frequency Range | 700 ~ 900MHz |
| Impedance - Unbalanced/Balanced | 50 / 200 Ohm |
| Insertion Loss (Max) | 1.0dB |
| Return Loss (Min) | - |
| Phase Difference | 180° ±15 |
| Packaging | Cut Tape (CT) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EHF FD1622 EHFFD1622 P10703CT ND P10703CTND P10703CT |
EHF-FD1622 Specification Sheet
BALUN HYBRID 750-950MHZ 1:4 - EHF-FD1622 (P10703CT-ND)
Related parts Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-FD1622Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-FD1622
Order 'balun hybrid 750-950mhz 1:4 - EHF-FD1622' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10703CT-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-FD1622
Order 'balun hybrid 750-950mhz 1:4 - EHF-FD1622' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10703TR-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-FD1750
Order 'balun hybrid 1600-1950mhz 1:4 - EHF-FD1750' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10701-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-FD1617
Order 'balun hybrid 130-500 mhz 1:4 - EHF-FD1617' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10702CT-ND.
Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-FD1620
Order 'balun hybrid 950-1250 mhz 1:4 - EHF-FD1620' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10706CT-ND.
Panasonic - ECG Balun Transformer Surface Mount EHF-FD1626
Order 'balun hybrid 1700-1900mhz 1:4 - EHF-FD1626' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10711-ND.
75.0 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERO-S2PHF75R0
Order 'res metal film 75.0 ohm 1/4w 1% - ERO-S2PHF75R0' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75.0CACT-ND.
750 Ohm 0.25W, 1/4W Through Hole Resistors Panasonic - ECG (VA) ERO-S2PHF7500
Order 'res metal film 750 ohm 1/4w 1% - ERO-S2PHF7500' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750CACT-ND.
750 Ohm 0.25W, 1/4W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-14EB751U
Order 'res 750 ohm 1/4w .1% 1210 - ERA-14EB751U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750QCT-ND.
750 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-3YEB751V
Order 'res 750 ohm 1/10w .1% 0603 smd - ERA-3YEB751V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750YCT-ND.
750 Ohm 0.1W, 1/10W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-3YEB751V
Order 'res 750 ohm 1/10w .1% 0603 smd - ERA-3YEB751V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750YDKR-ND.
750 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-6YEB751V
Order 'res 750 ohm 1/8w .1% 0805 smd - ERA-6YEB751V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750ZCT-ND.
750 Ohm 0.125W, 1/8W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERA-6YEB751V
Order 'res 750 ohm 1/8w .1% 0805 smd - ERA-6YEB751V' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750ZDKR-ND.
75.0 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF75R0U
Order 'res 75.0 ohm 1/2w 1% 1210 smd - ERJ-14NF75R0U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P75.0AACT-ND.
750 Ohm 0.5W, 1/2W Chip Resistor - Surface Mount Panasonic - ECG (VA) ERJ-14NF7500U
Order 'res 750 ohm 1/2w 1% 1210 smd - ERJ-14NF7500U' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P750AACT-ND.
Options for Panasonic - ECG (VA) Balun Transformer Surface Mount EHF-FD1622
Send this link via E-Mail
Help With This Screen
