RACK DESK TOP 10.5" PNL HGHT GRY - RCBS1901013GY2 - Boxes, Enclosures, Racks
| Digi-Key Part Number | RCBS1901013GY2-ND |
1 |
140.42000 |
Extended Price
140.42 |
| Manufacturer Part Number | RCBS1901013GY2 | |||
| Description | RACK DESK TOP 10.5" PNL HGHT GRY | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RCBS1901013GY2 |
| Vendor | Hammond Manufacturing |
| Category | Boxes, Enclosures, Racks |
| Color | Gray |
| Features | Handle(s) |
| Material | Metal, Steel |
| Dimensions - Panel | 13.000" L x 17.810" W x 10.500" H (330.20mm x 452.37mm x 266.70mm) |
| Dimensions - Overall | 13.000" L x 21.000" W x 12.500" H (330.20mm x 533.40mm x 317.50mm) |
| Weight | 17 lbs (7.71kg) |
| Type | Table Top Rack Cabinet |
| Shipping Info | Shipped from Digi-Key |
| Door | Doorless |
| Mounting Rails | One Pair |
| Style | Enclosed, Bottom, Sides, Top |
| Ventilation | Solid |
| Other Names |
RCBS1901013GY2 RCBS1901013GY2 |
RCBS1901013GY2 Specification Sheet
RACK DESK TOP 10.5" PNL HGHT GRY - RCBS1901013GY2 (RCBS1901013GY2-ND) - Boxes, Enclosures, Racks
Related parts Boxes, Enclosures, Racks:RACK DESK TOP 10.5" PNL HGHT GRY - RCBS1901013GY2
Order 'rack desk top 10.5" pnl hght gry - RCBS1901013GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901013GY2-ND.
RACK DESK TOP 10.5" PNL HGHT GRY - RCBS1901017GY2
Order 'rack desk top 10.5" pnl hght gry - RCBS1901017GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901017GY2-ND.
RACK DESK TOP 5.25" PNL HGHT GRY - RCBS1900513GY2
Order 'rack desk top 5.25" pnl hght gry - RCBS1900513GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900513GY2-ND.
RACK DESK TOP 5.25" PNL HGHT GRY - RCBS1900517GY2
Order 'rack desk top 5.25" pnl hght gry - RCBS1900517GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900517GY2-ND.
RACK DESK TOP 8.75" PNL HGHT GRY - RCBS1900813GY2
Order 'rack desk top 8.75" pnl hght gry - RCBS1900813GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900813GY2-ND.
RACK DESK TOP 8.75" PNL HGHT GRY - RCBS1900817GY2
Order 'rack desk top 8.75" pnl hght gry - RCBS1900817GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900817GY2-ND.
RACK DESK TOP 3.5" PNL HEGHT GRY - RCBS1900313GY2
Order 'rack desk top 3.5" pnl heght gry - RCBS1900313GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900313GY2-ND.
RACK DESK TOP 12.25" PNL HGHT GR - RCBS1901213GY2
Order 'rack desk top 12.25" pnl hght gr - RCBS1901213GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901213GY2-ND.
RACK DESK TOP 12.25" PNL HGHT GR - RCBS1901217GY2
Order 'rack desk top 12.25" pnl hght gr - RCBS1901217GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901217GY2-ND.
RACK DESK TOP 7" PANL HEIGHT GRY - RCBS1900713GY2
Order 'rack desk top 7" panl height gry - RCBS1900713GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900713GY2-ND.
RACK DESK TOP 7" PANL HEIGHT GRY - RCBS1900717GY2
Order 'rack desk top 7" panl height gry - RCBS1900717GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1900717GY2-ND.
RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901413GY2
Order 'rack desk top 14" panl heght gry - RCBS1901413GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901413GY2-ND.
RACK DESK TOP 14" PANL HEGHT GRY - RCBS1901417GY2
Order 'rack desk top 14" panl heght gry - RCBS1901417GY2' online from Digi-Key. Manufactured by Hammond Manufacturing. Digi-Key part number RCBS1901417GY2-ND.
RACK TABLE TOP PANL SPACE 21"GRY - RR-1248-MG
Order 'rack table top panl space 21"gry - RR-1248-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1271-ND.
RACK TABLE TOP PANL SPACE 28"GRY - RR-1249-MG
Order 'rack table top panl space 28"gry - RR-1249-MG' online from Digi-Key. Manufactured by Bud Industries. Digi-Key part number 377-1273-ND.
Send this link via E-Mail
Help With This Screen
