PENCIL ENGRAVE DIAMOND TIP METAL - MET-DT
| Digi-Key Part Number | MET-DT-ND |
1 |
55.35000 |
Extended Price
55.35 |
| Manufacturer Part Number | MET-DT | |||
| Description | PENCIL ENGRAVE DIAMOND TIP METAL | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | MET-DT |
| Vendor | Panduit Corp |
| Category | Tools |
| For Use With/Related Products | Stainless Steel Cable Ties, Straps, Marker Plates/Tags |
| Tool Type | Engraver, Diamond tip accessory |
| Names, Registered & Trademark Names | Pan-Steel™ |
| Other Names |
MET DT METDT |
PENCIL ENGRAVE DIAMOND TIP METAL - MET-DT (MET-DT-ND)
Related parts:PENCIL ENGRAVE DIAMOND TIP METAL - MET-DT
Order 'pencil engrave diamond tip metal - MET-DT' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MET-DT-ND.
PENCIL ENGRAVING ELECT CARBIDE - MET
Order 'pencil engraving elect carbide - MET' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MET-ND.
JACK TIP METAL-CLAD .080" RED - 6013
Order 'jack tip metal-clad .080" red - 6013' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6013K-ND.
JACK TIP METAL-CLAD .080" BLACK - 6014
Order 'jack tip metal-clad .080" black - 6014' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6014K-ND.
JACK TIP METAL-CLAD .080" GREEN - 6015
Order 'jack tip metal-clad .080" green - 6015' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6015K-ND.
JACK TIP METAL-CLAD .080" YELLOW - 6016
Order 'jack tip metal-clad .080" yellow - 6016' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6016K-ND.
JACK TIP METAL-CLAD .080" BLUE - 6017
Order 'jack tip metal-clad .080" blue - 6017' online from Digi-Key. Manufactured by Keystone Electronics. Digi-Key part number 6017K-ND.
TAG MRKR METAL CIRCLE 1" - MT1D-Q
Order 'tag mrkr metal circle 1" - MT1D-Q' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MT1D-Q-ND.
E-HEAVY METAL TIE HEAD - MTHEH-C316
Order 'e-heavy metal tie head - MTHEH-C316' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MTHEH-C316-ND.
E-HEAVY METAL TIE HEAD - MTHEH-C
Order 'e-heavy metal tie head - MTHEH-C' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number MTHEH-C-ND.
PEN MARKING BROAD TIP BLACK - PX-0
Order 'pen marking broad tip black - PX-0' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PX-0-ND.
PEN MARKING BROAD TIP WHITE - PX-10
Order 'pen marking broad tip white - PX-10' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PX-10-ND.
PEN MARKING BROAD TIP RED - PX-2
Order 'pen marking broad tip red - PX-2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number PX-2-ND.
SLIDE RACK 2 DRAWER - SR2
Order 'slide rack 2 drawer - SR2' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SR2-ND.
SLIDE RACK 4 DRAWER - SR4
Order 'slide rack 4 drawer - SR4' online from Digi-Key. Manufactured by Panduit Corp. Digi-Key part number SR4-ND.
Send this link via E-Mail
Help With This Screen