Tyco Electronics Cutter Tool 462548-1
FRONT SHEAR HOLDER - 462548-1 - Tools
| Digi-Key Part Number | 462548-1-ND |
1 |
223.50000 |
Extended Price
223.50 |
| Manufacturer Part Number | 462548-1 | |||
| Description | FRONT SHEAR HOLDER | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 462548-1 |
| Vendor | Tyco Electronics |
| Category | Tools |
| Type | - |
| Shape | - |
| Cut Edge | - |
| Features | - |
| Usage | - |
| Capacity | - |
| Length - Overall | - |
| Weight | - |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
462548 1 4625481 |
FRONT SHEAR HOLDER - 462548-1 (462548-1-ND) - Tools
Related parts Tyco Electronics Cutter Tool 462548-1Tyco Electronics Cutter Tool 462548-1
Order 'front shear holder - 462548-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 462548-1-ND.
Tyco Electronics Cutter Tool 1214327-1
Order 'tool scrap shear holder - 1214327-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1214327-1-ND.
Round Led Thermal Product Fans, Thermal Management Tyco Electronics Lens 2008671-1
Order 'lens for star board led holder - 2008671-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99798-ND.
Rectangular - Accessory Connector Tyco Electronics Cover, Front Latch Lock 102681-1
Order 'conn cover front 12pos polar.100 - 102681-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102681-1-ND.
Rectangular - Accessory Connector Tyco Electronics Cover, Front - 1-102537-0
Order 'conn cover front 24pos mt .100 - 1-102537-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102537-0-ND.
Rectangular - Accessory Connector Tyco Electronics Cover, Front - 1-102537-1
Order 'conn cover front 26pos mt .100 - 1-102537-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102537-1-ND.
Rectangular - Accessory Connector Tyco Electronics Cover, Front - 1-102537-2
Order 'conn cover front 28pos mt .100 - 1-102537-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102537-2-ND.
Rectangular - Accessory Connector Tyco Electronics Cover, Front - 1-102537-3
Order 'conn cover front 30pos mt .100 - 1-102537-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102537-3-ND.
Rectangular - Accessory Connector Tyco Electronics Cover, Front - 1-102537-4
Order 'conn cover front 32pos mt .100 - 1-102537-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102537-4-ND.
Rectangular - Accessory Connector Tyco Electronics Cover, Front - 1-102537-5
Order 'conn cover front 34pos mt .100 - 1-102537-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102537-5-ND.
Rectangular - Accessory Connector Tyco Electronics Cover, Front - 1-102537-8
Order 'conn cover front 40pos mt .100 - 1-102537-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-102537-8-ND.
Rectangular - Accessory Connector Tyco Electronics Cover, Front - 1-102541-0
Order 'conn cover front 24pos mt .100 - 1-102541-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28727-ND.
Rectangular - Accessory Connector Tyco Electronics Cover, Front - 1-102541-1
Order 'conn cover front 26pos mt .100 - 1-102541-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28728-ND.
Rectangular - Accessory Connectors, Interconnect Tyco Electronics Cover, Front 1-102541-2
Order 'conn cover front 28pos mt .100 - 1-102541-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28729-ND.
Rectangular - Accessory Connector Tyco Electronics Cover, Front - 1-102541-3
Order 'conn cover front 30pos mt .100 - 1-102541-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28730-ND.
Options for Tyco Electronics Cutter Tool 462548-1
Send this link via E-Mail
Help With This Screen
