BRUSH CONDUCTIVE LONG HANDL 60MM - 35692
| Digi-Key Part Number | 35692-ND |
1 |
17.92000 |
Extended Price
17.92 |
| Manufacturer Part Number | 35692 | |||
| Description | BRUSH CONDUCTIVE LONG HANDL 60MM | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 35692 |
| Vendor | Desco |
| Category | Tools |
| Lead Free Status | Lead Not Applicable |
| RoHS Status | RoHS Not Applicable |
| Other Names |
35692 35692 |
35692 Specification Sheet
BRUSH CONDUCTIVE LONG HANDL 60MM - 35692 (35692-ND)
Related parts:BRUSH CONDUCTIVE LONG HANDL 60MM - 35692
Order 'brush conductive long handl 60mm - 35692' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35692-ND.
BRUSH CONDUCTIVE LONG HANDL 30MM - 35691
Order 'brush conductive long handl 30mm - 35691' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35691-ND.
BRUSH CONDUCTIVE ROUND FIRM 1/4" - 35690
Order 'brush conductive round firm 1/4" - 35690' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35690-ND.
BRUSH CONDUCTIVE FLAT FIRM 2" - 35693
Order 'brush conductive flat firm 2" - 35693' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35693-ND.
BRUSH CONDUCTIVE SEMI-FINE 1/2" - 35694
Order 'brush conductive semi-fine 1/2" - 35694' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35694-ND.
BRUSH CONDUCTIVE CURVE HNDL FIRM - 35695
Order 'brush conductive curve hndl firm - 35695' online from Digi-Key. Manufactured by Desco. Digi-Key part number 35695-ND.
TOOL CRIMP LONG HANDLE - TA 0000
Order 'tool crimp long handle - TA 0000' online from Digi-Key. Manufactured by Amphenol-Tuchel. Digi-Key part number 361-1099-ND.
TOOL L-KEY HEX T-HANDLE 6.0MM - 33452
Order 'tool l-key hex t-handle 6.0mm - 33452' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 33452-ND.
TOOL REAMER SQ WOOD HANDL 6.0MM - 30001
Order 'tool reamer sq wood handl 6.0mm - 30001' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 30001-ND.
TOOL AWL WOOD HANDLE 6.0MM - 30101
Order 'tool awl wood handle 6.0mm - 30101' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 30101-ND.
TOOL AWL PLAST HANDLE 6.0MM - 30102
Order 'tool awl plast handle 6.0mm - 30102' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 30102-ND.
WIPES ANTISTATIC CANISTER - 10600
Order 'wipes antistatic canister - 10600' online from Digi-Key. Manufactured by Desco. Digi-Key part number 10600-ND.
BRUSH CLEANING STAINLESS STEEL - 850
Order 'brush cleaning stainless steel - 850' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1043-ND.
BRUSH CLEANING BRASS - 851
Order 'brush cleaning brass - 851' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1044-ND.
BRUSH CLEANING HOG HAIR SMALL - 852
Order 'brush cleaning hog hair small - 852' online from Digi-Key. Manufactured by MG Chemicals. Digi-Key part number 473-1045-ND.
Send this link via E-Mail
Help With This Screen