HANDLE T MAG SYST6 6.0MM 98.75MM - 28101
| Digi-Key Part Number | 28101-ND |
1 |
5.98000 |
Extended Price
5.98 |
| Manufacturer Part Number | 28101 | |||
| Description | HANDLE T MAG SYST6 6.0MM 98.75MM | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
| Technical/Catalog Information | 28101 |
| Vendor | Wiha |
| Category | Tools |
| RoHS Status | RoHS Not Applicable |
| Other Names |
28101 28101 |
HANDLE T MAG SYST6 6.0MM 98.75MM - 28101 (28101-ND)
Related parts:HANDLE T MAG SYST6 6.0MM 98.75MM - 28101
Order 'handle t mag syst6 6.0mm 98.75mm - 28101' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28101-ND.
HANDLE ESD SAFE SYST6 6.0MM - 10820
Order 'handle esd safe syst6 6.0mm - 10820' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10820-ND.
HANDLE CHROME MOUNTING CENTER 6" - H-9110-B
Order 'handle chrome mounting center 6" - H-9110-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1228-ND.
HANDLE CHROME MOUNTING CENTER 6" - H-9112-B
Order 'handle chrome mounting center 6" - H-9112-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number 377-1230-ND.
HANDLE CARRY LEATHER BLK 6 5/8" - 8352
Order 'handle carry leather blk 6 5/8" - 8352' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 8352K-ND.
HANDLE CHROME MOUNTING CENTER 6" - H-9116-B
Order 'handle chrome mounting center 6" - H-9116-B' online from Digi-Key. Manufactured by BUD Industries Inc. Digi-Key part number H-9116-B-ND.
SWITCH REED MAG SPST 6-12AT - MITI-3V1 6-12.5
Order 'switch reed mag spst 6-12at - MITI-3V1 6-12.5' online from Digi-Key. Manufactured by Hamlin Electronics Limited Partnership. Digi-Key part number HE516-ND.
HANDLE STANDARD SYST6 6.0MM - 10810
Order 'handle standard syst6 6.0mm - 10810' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10810-ND.
HANDLE TOPRA SYST6 6.0MM 100MM - 28200
Order 'handle topra syst6 6.0mm 100mm - 28200' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28200-ND.
TOOL SET HEX STD HANDL SYST6 8PC - 10390
Order 'tool set hex std handl syst6 8pc - 10390' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10390-ND.
TOOL SET HEX ESD HANDL SYST6 8PC - 10391
Order 'tool set hex esd handl syst6 8pc - 10391' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10391-ND.
HANDLE MICROFINISH SYST6 6.0MM - 10830
Order 'handle microfinish syst6 6.0mm - 10830' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 10830-ND.
HANDLE POWER SYST6 6.0MM 110MM - 28100
Order 'handle power syst6 6.0mm 110mm - 28100' online from Digi-Key. Manufactured by Wiha. Digi-Key part number 28100-ND.
HANDLE INSTR OCAL 6" CENTER BRS - 7157
Order 'handle instr ocal 6" center brs - 7157' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7157K-ND.
HANDLE INSTR OCAL 6"DIA ALUM - 7187
Order 'handle instr ocal 6"dia alum - 7187' online from Digi-Key. Manufactured by Keystone Electronics Corp. Digi-Key part number 7187K-ND.
Send this link via E-Mail
Help With This Screen