WIRE WW 30AWG WHITE 3" 50PC/PK - 30-W-50-010
| Digi-Key Part Number | W3-ND |
1 |
7.91000 |
Extended Price
7.91 |
| Manufacturer Part Number | 30-W-50-010 | |||
| Description | WIRE WW 30AWG WHITE 3" 50PC/PK | |||
| Quantity Available | 53 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30-W-50-010 |
| Vendor | OK Industries |
| Category | Tools |
| Type | Wire Wrap |
| Wire Size | 30.00 AWG [Nom] |
| Wire Length | 3.00 in [Nom] |
| Color | White |
| Quantity | 50 [Nom] |
| Insulation Material | PVDF |
| Wire Finish | Silver |
| RoHS Status | RoHS Compliant |
| Other Names |
30 W 50 010 30W50010 W3 ND W3ND W3 |
WIRE WW 30AWG WHITE 3" 50PC/PK - 30-W-50-010 (W3-ND)
Related parts:WIRE WW 30AWG WHITE 3" 50PC/PK - 30-W-50-010
Order 'wire ww 30awg white 3" 50pc/pk - 30-W-50-010' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number W3-ND.
WIRE WW 30AWG BLUE 3" 50PC/PK - 30-B-50-010
Order 'wire ww 30awg blue 3" 50pc/pk - 30-B-50-010' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number B3-ND.
WIRE WW 30AWG RED 3" 50PC/PK - 30-R-50-010
Order 'wire ww 30awg red 3" 50pc/pk - 30-R-50-010' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number R3-ND.
WIRE WW 30AWG YELLOW 3" 50PC/PK - 30-Y-50-010
Order 'wire ww 30awg yellow 3" 50pc/pk - 30-Y-50-010' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number Y3-ND.
WIRE WW 30AWG WHITE 5" 50PC/PK - 30-W-50-030
Order 'wire ww 30awg white 5" 50pc/pk - 30-W-50-030' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number W5-ND.
WIRE WW 30AWG WHITE 7" 50PC/PK - 30-W-50-050
Order 'wire ww 30awg white 7" 50pc/pk - 30-W-50-050' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number W7-ND.
WIRE WW 30AWG BLUE 4" 50PC/PK - 30-B-50-020
Order 'wire ww 30awg blue 4" 50pc/pk - 30-B-50-020' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number B4-ND.
WIRE WW 30AWG BLUE 5" 50PC/PK - 30-B-50-030
Order 'wire ww 30awg blue 5" 50pc/pk - 30-B-50-030' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number B5-ND.
WIRE WW 30AWG BLUE 7" 50PC/PK - 30-B-50-050
Order 'wire ww 30awg blue 7" 50pc/pk - 30-B-50-050' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number B7-ND.
WIRE WW 30AWG RED 5" 50PC/PK - 30-R-50-030
Order 'wire ww 30awg red 5" 50pc/pk - 30-R-50-030' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number R5-ND.
WIRE WW 30AWG RED 7" 50PC/PK - 30-R-50-050
Order 'wire ww 30awg red 7" 50pc/pk - 30-R-50-050' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number R7-ND.
WIRE WW 30AWG YELLOW 4" 50PC/PK - 30-Y-50-020
Order 'wire ww 30awg yellow 4" 50pc/pk - 30-Y-50-020' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number Y4-ND.
WIRE WW 30AWG YELLOW 5" 50PC/PK - 30-Y-50-030
Order 'wire ww 30awg yellow 5" 50pc/pk - 30-Y-50-030' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number Y5-ND.
WIRE WW 30AWG YELLOW 7" 50PC/PK - 30-Y-50-050
Order 'wire ww 30awg yellow 7" 50pc/pk - 30-Y-50-050' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number Y7-ND.
WIRE 6" WHITE WW 50PC PACKAGE - 30-W-50-040
Order 'wire 6" white ww 50pc package - 30-W-50-040' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number W6-ND.
Send this link via E-Mail
Help With This Screen