TEFZEL INSUL SLIP WRAP WIRE 50' - W28-6B
| Digi-Key Part Number | W28-6B-ND |
1 |
19.10000 |
Extended Price
19.10 |
| Manufacturer Part Number | W28-6B | |||
| Description | TEFZEL INSUL SLIP WRAP WIRE 50' | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | W28-6B |
| Vendor | Vector Electronics & Technology Inc. |
| Category | Tools |
| Type | Wire Wrap |
| Wire Size | 28.000 AWG [Nom] |
| Wire Length | 50.000 ft [Nom] |
| Color | Red |
| Number of Spools | 2.000 [Nom] |
| Insulation Material | Thermoplastic |
| Wire Finish | Silver |
| Other Names |
W28 6B W286B |
TEFZEL INSUL SLIP WRAP WIRE 50' - W28-6B (W28-6B-ND)
Related parts:TEFZEL INSUL SLIP WRAP WIRE 50' - W28-6B
Order 'tefzel insul slip wrap wire 50' - W28-6B' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number W28-6B-ND.
WIRE WW TEFZEL 28AWG 150' GREEN - W28-6AU
Order 'wire ww tefzel 28awg 150' green - W28-6AU' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1085-ND.
WIRE WW TEFZEL 28AWG 150' RED - W28-6BU
Order 'wire ww tefzel 28awg 150' red - W28-6BU' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1086-ND.
WIRE WW TEFZEL 28AWG 150' BLUE - W28-6DU
Order 'wire ww tefzel 28awg 150' blue - W28-6DU' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1087-ND.
WIRE WW TEFZEL 28AWG 150' WHITE - W28-6EU
Order 'wire ww tefzel 28awg 150' white - W28-6EU' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1088-ND.
WIRE WW TEFZEL 28AWG 150' YELLOW - W28-6FU
Order 'wire ww tefzel 28awg 150' yellow - W28-6FU' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1089-ND.
WIRE WW TEFZEL 28AWG 2X50' BLUE - W28-6D
Order 'wire ww tefzel 28awg 2x50' blue - W28-6D' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number W28-6D-ND.
WIRE WW TEFZEL 28AWG 2X50' WHITE - W28-6E
Order 'wire ww tefzel 28awg 2x50' white - W28-6E' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number W28-6E-ND.
WIRE WW TEFZEL 28AWG 2X50' YEL - W28-6F
Order 'wire ww tefzel 28awg 2x50' yel - W28-6F' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number W28-6F-ND.
WIRE WW TEFZEL 28AWG 150' BLACK - W28-6HU
Order 'wire ww tefzel 28awg 150' black - W28-6HU' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number W28-6HU-ND.
200' 30 AWG TEFZEL WIRE BLUE - W30-6D
Order '200' 30 awg tefzel wire blue - W30-6D' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1091-ND.
200' 30 AWG TEFZEL WIRE ORANGE - W30-6J
Order '200' 30 awg tefzel wire orange - W30-6J' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1092-ND.
WIRE WRAP WIRE KIT - WK1
Order 'wire wrap wire kit - WK1' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number WK1-ND.
WIRE WRAP WIRE KIT - WK2
Order 'wire wrap wire kit - WK2' online from Digi-Key. Manufactured by OK Industries. Digi-Key part number WK2-ND.
BIT WIRE WRAP 28AWG - 02/1
Order 'bit wire wrap 28awg - 02/1' online from Digi-Key. Manufactured by Vector Electronics & Technology Inc. Digi-Key part number V1083-ND.
Send this link via E-Mail
Help With This Screen