PACK OF 50 4" RED WW WIRE - 30-R-50-020 - Cables, Wires
| Digi-Key Part Number | R4-ND |
1 |
7.91000 |
Extended Price
7.91 |
| Manufacturer Part Number | 30-R-50-020 | |||
| Description | PACK OF 50 4" RED WW WIRE | |||
| Quantity Available | 9 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 30-R-50-020 |
| Vendor | OK Industries/Div of Jonard Ind Corp |
| Category | Cables, Wires |
| Color | Red |
| Conductor Diameter | 0.010" (0.25mm) |
| Jacket (Insulation) Diameter | 0.019" (0.50mm) |
| Jacket (Insulation) Material | Kynar |
| Length | 0.333' (101.60mm, 4.00") |
| Quantity | 50 |
| Wire Gauge | 30 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
30 R 50 020 30R50020 R4 ND R4ND R4 |
PACK OF 50 4" RED WW WIRE - 30-R-50-020 (R4-ND) - Cables, Wires
Related parts Cables, Wires:PACK OF 50 4" RED WW WIRE - 30-R-50-020
Order 'pack of 50 4" red ww wire - 30-R-50-020' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number R4-ND.
WIRE WW 4" WHITE PACK OF 50 - 30-W-50-020
Order 'wire ww 4" white pack of 50 - 30-W-50-020' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number W4-ND.
WIRE WW 30AWG RED 3" 50PC/PK - 30-R-50-010
Order 'wire ww 30awg red 3" 50pc/pk - 30-R-50-010' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number R3-ND.
WIRE WW 30AWG RED 5" 50PC/PK - 30-R-50-030
Order 'wire ww 30awg red 5" 50pc/pk - 30-R-50-030' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number R5-ND.
WIRE WW 30AWG RED 7" 50PC/PK - 30-R-50-050
Order 'wire ww 30awg red 7" 50pc/pk - 30-R-50-050' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number R7-ND.
WIRE WW 30AWG BLUE 4" 50PC/PK - 30-B-50-020
Order 'wire ww 30awg blue 4" 50pc/pk - 30-B-50-020' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number B4-ND.
DISPENSER WIRE RED W/50' WIRE - WD-30-R
Order 'dispenser wire red w/50' wire - WD-30-R' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K226-ND.
WIRE WW 30AWG YELLOW 4" 50PC/PK - 30-Y-50-020
Order 'wire ww 30awg yellow 4" 50pc/pk - 30-Y-50-020' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number Y4-ND.
WIRE WW 30AWG BLUE 3" 50PC/PK - 30-B-50-010
Order 'wire ww 30awg blue 3" 50pc/pk - 30-B-50-010' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number B3-ND.
WIRE WW 30AWG BLUE 5" 50PC/PK - 30-B-50-030
Order 'wire ww 30awg blue 5" 50pc/pk - 30-B-50-030' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number B5-ND.
WIRE WW 30AWG BLUE 7" 50PC/PK - 30-B-50-050
Order 'wire ww 30awg blue 7" 50pc/pk - 30-B-50-050' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number B7-ND.
30-AWG RED 50 FT ROLL - R-30R-0050
Order '30-awg red 50 ft roll - R-30R-0050' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K232-ND.
WIRE WW 30AWG WHITE 3" 50PC/PK - 30-W-50-010
Order 'wire ww 30awg white 3" 50pc/pk - 30-W-50-010' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number W3-ND.
WIRE WW 30AWG WHITE 5" 50PC/PK - 30-W-50-030
Order 'wire ww 30awg white 5" 50pc/pk - 30-W-50-030' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number W5-ND.
WIRE WW 30AWG WHITE 7" 50PC/PK - 30-W-50-050
Order 'wire ww 30awg white 7" 50pc/pk - 30-W-50-050' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number W7-ND.
Send this link via E-Mail
Help With This Screen
