WIRE KYNAR INS 30AWG YELLW 1000' - R30Y-1000
Yellow Wire Wrap Cables, Wire 30 AWG 1000' (304.8m) OK Industries/Div of Jonard Ind Corp R30Y-1000
| Digi-Key Part Number | R30Y-1000-ND |
1 |
57.10000 |
Extended Price
57.10 |
| Manufacturer Part Number | R30Y-1000 | |||
| Description | WIRE KYNAR INS 30AWG YELLW 1000' | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R30Y-1000 |
| Vendor | OK Industries/Div of Jonard Ind Corp |
| Category | Cables, Wires |
| Color | Yellow |
| Conductor Diameter | 0.010" (0.25mm) |
| Jacket (Insulation) Diameter | 0.019" (0.50mm) |
| Jacket (Insulation) Material | Kynar |
| Length | 1000' (304.8m) |
| Quantity | 1 |
| Wire Gauge | 30 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R30Y 1000 R30Y1000 |
WIRE KYNAR INS 30AWG YELLW 1000' - R30Y-1000 (R30Y-1000-ND)
Related parts Yellow Wire Wrap Cables, Wire 30 AWG 1000' (304.8m) OK Industries/Div of Jonard Ind Corp R30Y-1000WIRE KYNAR INS 30AWG YELLW 1000' - R30Y-1000
Order 'wire kynar ins 30awg yellw 1000' - R30Y-1000' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number R30Y-1000-ND.
WIRE KYNAR INS 30AWG BLUE 1000' - R30B-1000
Order 'wire kynar ins 30awg blue 1000' - R30B-1000' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number R30B-1000-ND.
WIRE KYNAR INS 30AWG BLACK 1000' - R30BLK-1000
Order 'wire kynar ins 30awg black 1000' - R30BLK-1000' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number R30BLK-1000-ND.
WIRE KYNAR INS 30AWG RED 1000' - R30R-1000
Order 'wire kynar ins 30awg red 1000' - R30R-1000' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number R30R-1000-ND.
WIRE KYNAR INS 30AWG WHITE 1000' - R30W-1000
Order 'wire kynar ins 30awg white 1000' - R30W-1000' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number R30W-1000-ND.
WIRE KYNAR INS 30AWG YELLOW 100' - R30Y-0100
Order 'wire kynar ins 30awg yellow 100' - R30Y-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K396-ND.
WIREWRAP KYNAR 30AWG YELLW 1000' - KSW30Y-1000
Order 'wirewrap kynar 30awg yellw 1000' - KSW30Y-1000' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K535-ND.
WIRE KYNAR INS 30AWG BLUE 100' - R30B-0100
Order 'wire kynar ins 30awg blue 100' - R30B-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K325-ND.
WIRE KYNAR INS 30AWG BLACK 100' - R30BLK-0100
Order 'wire kynar ins 30awg black 100' - R30BLK-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K394-ND.
WIRE KYNAR INS 30AWG RED 100' - R30R-0100
Order 'wire kynar ins 30awg red 100' - R30R-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K395-ND.
WIRE KYNAR INS 30AWG WHITE 100' - R30W-0100
Order 'wire kynar ins 30awg white 100' - R30W-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K397-ND.
WIREWRAP KYNAR 30AWG BLUE 1000' - KSW30B-1000
Order 'wirewrap kynar 30awg blue 1000' - KSW30B-1000' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K531-ND.
WIREWRAP KYNAR 30AWG WHITE 1000' - KSW30W-1000
Order 'wirewrap kynar 30awg white 1000' - KSW30W-1000' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K532-ND.
WIREWRAP KYNAR 30AWG BLACK 1000' - KSW30BLK-1000
Order 'wirewrap kynar 30awg black 1000' - KSW30BLK-1000' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K533-ND.
WIREWRAP KYNAR 30AWG RED 1000' - KSW30R-1000
Order 'wirewrap kynar 30awg red 1000' - KSW30R-1000' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K534-ND.
Options for Yellow Wire Wrap Cables, Wire 30 AWG 1000' (304.8m) OK Industries/Div of Jonard Ind Corp R30Y-1000
Send this link via E-Mail
Help With This Screen
