White Wire Wrap Cables, Wire 30 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R30W-0100
WIRE KYNAR INS 30AWG WHITE 100' - R30W-0100
| Digi-Key Part Number | K397-ND |
1 |
11.17000 |
Extended Price
11.17 |
| Manufacturer Part Number | R30W-0100 | |||
| Description | WIRE KYNAR INS 30AWG WHITE 100' | |||
| Quantity Available | 121 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R30W-0100 |
| Vendor | OK Industries/Div of Jonard Ind Corp |
| Category | Cables, Wires |
| Color | White |
| Conductor Diameter | 0.010" (0.25mm) |
| Jacket (Insulation) Diameter | 0.019" (0.50mm) |
| Jacket (Insulation) Material | Kynar |
| Length | 100' (30.5m) |
| Quantity | 1 |
| Wire Gauge | 30 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R30W 0100 R30W0100 K397 ND K397ND K397 |
WIRE KYNAR INS 30AWG WHITE 100' - R30W-0100 (K397-ND)
Related parts White Wire Wrap Cables, Wire 30 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R30W-0100White Wire Wrap Cables, Wire 30 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R30W-0100
Order 'wire kynar ins 30awg white 100' - R30W-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K397-ND.
White Wire Wrap Cables, Wire 26 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R26W-0100
Order 'wire kynar ins 26awg white 100' - R26W-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K389-ND.
White Wire Wrap Cables, Wire 28 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R28W-0100
Order 'wire kynar ins 28awg white 100' - R28W-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K393-ND.
White Wire Wrap Cables, Wire 24 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R24W-0100
Order 'wire kynar ins 24awg white 100' - R24W-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K519-ND.
Blue Wire Wrap Cables, Wire 30 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R30B-0100
Order 'wire kynar ins 30awg blue 100' - R30B-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K325-ND.
Black Wire Wrap Cables, Wire 30 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R30BLK-0100
Order 'wire kynar ins 30awg black 100' - R30BLK-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K394-ND.
Red Wire Wrap Cables, Wire 30 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R30R-0100
Order 'wire kynar ins 30awg red 100' - R30R-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K395-ND.
Yellow Wire Wrap Cables, Wire 30 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R30Y-0100
Order 'wire kynar ins 30awg yellow 100' - R30Y-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K396-ND.
White Wire Wrap Cables, Wire 30 AWG 1000' (304.8m) OK Industries/Div of Jonard Ind Corp R30W-1000
Order 'wire kynar ins 30awg white 1000' - R30W-1000' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number R30W-1000-ND.
White Wire Wrap Cables, Wire 30 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp KSW30W-0100
Order 'wirewrap kynar 30awg white 100' - KSW30W-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K443-ND.
Blue Wire Wrap Cables, Wire 28 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R28B-0100
Order 'wire kynar ins 28awg blue 100' - R28B-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K326-ND.
Blue Wire Wrap Cables, Wire 26 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R26B-0100
Order 'wire kynar ins 26awg blue 100' - R26B-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K327-ND.
Black Wire Wrap Cables, Wire 26 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R26BLK-0100
Order 'wire kynar ins 26awg black 100' - R26BLK-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K386-ND.
Red Wire Wrap Cables, Wire 26 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R26R-0100
Order 'wire kynar ins 26awg red 100' - R26R-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K387-ND.
Yellow Wire Wrap Cables, Wire 26 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R26Y-0100
Order 'wire kynar ins 26awg yellow 100' - R26Y-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K388-ND.
Options for White Wire Wrap Cables, Wire 30 AWG 100' (30.5m) OK Industries/Div of Jonard Ind Corp R30W-0100
Send this link via E-Mail
Help With This Screen
