WIRE KYNAR INS 26AWG RED 100' - R26R-0100
| Digi-Key Part Number | K387-ND |
1 |
14.42000 |
Extended Price
14.42 |
| Manufacturer Part Number | R26R-0100 | |||
| Description | WIRE KYNAR INS 26AWG RED 100' | |||
| Quantity Available | 85 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R26R-0100 |
| Vendor | OK Industries/Div of Jonard Ind Corp |
| Category | Cables, Wires |
| Color | Red |
| Conductor Diameter | 0.016" (0.40mm) |
| Jacket (Insulation) Diameter | 0.027" (0.69mm) |
| Jacket (Insulation) Material | Kynar |
| Length | 100' (30.5m) |
| Quantity | 1 |
| Wire Gauge | 26 AWG |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R26R 0100 R26R0100 K387 ND K387ND K387 |
WIRE KYNAR INS 26AWG RED 100' - R26R-0100 (K387-ND)
Related parts :WIRE KYNAR INS 26AWG RED 100' - R26R-0100
Order 'wire kynar ins 26awg red 100' - R26R-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K387-ND.
WIRE KYNAR INS 28AWG RED 100' - R28R-0100
Order 'wire kynar ins 28awg red 100' - R28R-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K391-ND.
WIRE KYNAR INS 30AWG RED 100' - R30R-0100
Order 'wire kynar ins 30awg red 100' - R30R-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K395-ND.
WIRE KYNAR INS 24AWG RED 100' - R24R-0100
Order 'wire kynar ins 24awg red 100' - R24R-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K517-ND.
WIRE KYNAR INS 26AWG BLUE 100' - R26B-0100
Order 'wire kynar ins 26awg blue 100' - R26B-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K327-ND.
WIRE KYNAR INS 26AWG BLACK 100' - R26BLK-0100
Order 'wire kynar ins 26awg black 100' - R26BLK-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K386-ND.
WIRE KYNAR INS 26AWG YELLOW 100' - R26Y-0100
Order 'wire kynar ins 26awg yellow 100' - R26Y-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K388-ND.
WIRE KYNAR INS 26AWG WHITE 100' - R26W-0100
Order 'wire kynar ins 26awg white 100' - R26W-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K389-ND.
WIRE KYNAR INS 30AWG BLUE 100' - R30B-0100
Order 'wire kynar ins 30awg blue 100' - R30B-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K325-ND.
WIRE KYNAR INS 28AWG BLUE 100' - R28B-0100
Order 'wire kynar ins 28awg blue 100' - R28B-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K326-ND.
WIRE KYNAR INS 28AWG BLACK 100' - R28BLK-0100
Order 'wire kynar ins 28awg black 100' - R28BLK-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K390-ND.
WIRE KYNAR INS 28AWG YELLOW 100' - R28Y-0100
Order 'wire kynar ins 28awg yellow 100' - R28Y-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K392-ND.
WIRE KYNAR INS 28AWG WHITE 100' - R28W-0100
Order 'wire kynar ins 28awg white 100' - R28W-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K393-ND.
WIRE KYNAR INS 30AWG BLACK 100' - R30BLK-0100
Order 'wire kynar ins 30awg black 100' - R30BLK-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K394-ND.
WIRE KYNAR INS 30AWG YELLOW 100' - R30Y-0100
Order 'wire kynar ins 30awg yellow 100' - R30Y-0100' online from Digi-Key. Manufactured by OK Industries/Div of Jonard Ind Corp. Digi-Key part number K396-ND.
Send this link via E-Mail
Help With This Screen
